STMicroelectronics A5973D

A5973D Series 36 V 2 A 280 kHz Buck Surface Mount Switching Regulator - HSOP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics A5973D.

IHS

Datasheet41 pages13 years ago

Future Electronics

STMicroelectronics

CAD Models

Download STMicroelectronics A5973D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.431
Stock
235,911
454,421
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
3.5 A
3.5 A
Switching Frequency
250 kHz
250 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
36 V
36 V
Min Output Voltage
1.235 V
1.235 V
Max Output Voltage
35 V
35 V
Efficiency
90 %
90 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsTPS54233D
3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54233DRG4
3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS54233DG4
3.5 to 28V Input, 2A, 300kHz Step-Down Converter with Eco-mode 8-SOIC -40 to 150
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= -40°C to +125°C

Descriptions

Descriptions of STMicroelectronics A5973D provided by its distributors.

A5973D Series 36 V 2 A 280 kHz Buck Surface Mount Switching Regulator - HSOP-8
Up to 2 A step down switching regulator for automotive applications
Conv DC-DC 4V to 36V Step Down Single-Out 1.235V to 35V 2A Automotive 8-Pin HSOP EP Tube
Switching Regulator, Voltage-mode, 3.5A, 280kHz Switching Freq-Max, DMOS, PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • A5973D.