Microchip A3P125-VQ100

FPGA ProASIC®3 Family 125K Gates 231MHz 130nm Technology 1.5V Automotive 100-Pin VQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency231 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates125000
Number of I/Os71
Number of Registers3072
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Schedule B8542320050
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P125-VQ100.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 11.52
$ 11.535
$ 11.535
Stock
457,882
356,007
356,007
Authorized Distributors
8
9
9
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Number of Logic Blocks (LABs)
-
8
8
Number of Logic Elements/Cells
-
1500
1500
Number of I/Os
71
71
71
Number of Gates
125000
125000
125000
RAM Size
4.5 kB
4.5 kB
4.5 kB
Min Supply Voltage
1.425 V
1.4 V
1.4 V
Max Supply Voltage
1.575 V
1.575 V
1.575 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3P125-VQ100.

Related Parts

Descriptions

Descriptions of Microchip A3P125-VQ100 provided by its distributors.

FPGA ProASIC®3 Family 125K Gates 231MHz 130nm Technology 1.5V Automotive 100-Pin VQFP Tray
Field Programmable Gate Array, 3072 CLBs, 125000 Gates, 350MHz, CMOS, PQFP100
A3P125-Vq100 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip A3P125-VQ100
IC FPGA 1KB FLASH 125K 100-VQFP
ProASIC3 Flash FPGA 125K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3P125VQ100

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency231 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates125000
Number of I/Os71
Number of Registers3072
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Schedule B8542320050
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P125-VQ100.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements