Microchip A3PN125-VQG100

FPGA ProASIC®3 nano Family 125K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency350 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Memory Size4.5 kB
Min Operating Temperature-20 °C
Min Supply Voltage1.425 V
Number of Gates125000
Number of I/Os71
Number of Logic Elements/Cells1500
Number of Registers3072
Operating Supply Current2 mA
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Schedule B8542390000
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3PN125-VQG100.

Master Electronics
Datasheet114 pages11 years ago
Augswan
Datasheet326 pages11 years ago
SHENGYU ELECTRONICS
Datasheet28 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago
Factory Futures
Datasheet19 pages14 years ago

Inventory History

3 month trend:
+439%

Alternate Parts

Price @ 1000
$ 10.866
$ 11.82
$ 11.82
Stock
295,624
378,039
378,039
Authorized Distributors
9
9
9
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Number of Logic Blocks (LABs)
-
-
-
Number of Logic Elements/Cells
1500
1500
1500
Number of I/Os
71
71
71
Number of Gates
125000
125000
125000
RAM Size
4.5 kB
4.5 kB
4.5 kB
Min Supply Voltage
1.425 V
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
1.575 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3PN125-VQG100.

Related Parts

Descriptions

Descriptions of Microchip A3PN125-VQG100 provided by its distributors.

FPGA ProASIC®3 nano Family 125K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
ProASIC3 Series 125000 System Gate 71 I/O 1.5 V Surface Mount FPGA - VQFP-100
ProASIC3nano A3PN125 100-TQFP IN PRODUCTION (Last Updated: 1month ago) field programmable gate array 1mm 1.575V 350MHz 4.5kB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3PN125VQG100

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency350 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Memory Size4.5 kB
Min Operating Temperature-20 °C
Min Supply Voltage1.425 V
Number of Gates125000
Number of I/Os71
Number of Logic Elements/Cells1500
Number of Registers3072
Operating Supply Current2 mA
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Schedule B8542390000
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3PN125-VQG100.

Master Electronics
Datasheet114 pages11 years ago
Augswan
Datasheet326 pages11 years ago
SHENGYU ELECTRONICS
Datasheet28 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago
Factory Futures
Datasheet19 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements