Cornell Dubilier 942C20S47K-F

HV Metallized Polypropylene Film Capacitors MET POLY 2000V .047UF 10%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
ESR (Equivalent Series Resistance)10 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationWire Leads
Tolerance10 %
Voltage Rating (AC)500 V
Voltage Rating (DC)2 kV
Dimensions
Diameter18 mm
Lead Diameter1 mm
Length46 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 942C20S47K-F.

Electro Sonic
Datasheet6 pages2 years ago
Datasheet6 pages8 years ago
TME
Datasheet6 pages10 years ago
Sager Electronics
Datasheet2 pages18 years ago
Datasheet6 pages3 years ago
Datasheet6 pages4 years ago
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-4.28%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 942C20S47K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 942C20S47K-F provided by its distributors.

HV Metallized Polypropylene Film Capacitors MET POLY 2000V .047UF 10%
Axial FILM CAPACITOR 942C 500V 0.047muF ±10% 0.709Diax1.811L 18.00mmx46.00mm
Cap Film 0.047uF 2000V PP 10% (18 X 46mm) Axial 105C
Film Capacitor Pp; Dielectric Type:Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:0.047Μf; Capacitance Tolerance:± 10%; Typical Applications:Snubber; Capacitor Mounting:Through Hole; Voltage(Ac):500V; Esr:0.01Ohm Rohs Compliant: Yes |Cornell Dubilier 942C20S47K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 942C20S47KF

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
ESR (Equivalent Series Resistance)10 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationWire Leads
Tolerance10 %
Voltage Rating (AC)500 V
Voltage Rating (DC)2 kV
Dimensions
Diameter18 mm
Lead Diameter1 mm
Length46 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 942C20S47K-F.

Electro Sonic
Datasheet6 pages2 years ago
Datasheet6 pages8 years ago
TME
Datasheet6 pages10 years ago
Sager Electronics
Datasheet2 pages18 years ago
Datasheet6 pages3 years ago
Datasheet6 pages4 years ago
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements