Cornell Dubilier 942C16S47K-F

Axial FILM CAPACITOR 942C 460V 0.047muF ±10% 0.650Diax1.339L 16.50mmx34.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
ESR (Equivalent Series Resistance)8 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Schedule B8532250020
TerminationWire Leads
Tolerance10 %
Voltage Rating1.6 kV
Voltage Rating (AC)460 V
Voltage Rating (DC)1.6 kV
Dimensions
Diameter16.5 mm
Lead Diameter1 mm
Length34 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 942C16S47K-F.

Farnell
Datasheet6 pages10 years ago
Electro Sonic
Datasheet6 pages2 years ago
Master Electronics
Datasheet6 pages8 years ago
Sager Electronics
Datasheet5 pages11 years ago
Datasheet6 pages3 years ago
Datasheet6 pages4 years ago
Datasheet6 pages4 years ago
Datasheet2 pages18 years ago
Newark
Datasheet6 pages2 years ago
X-ON
Datasheet6 pages6 years ago

Inventory History

3 month trend:
-0.31%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 942C16S47K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 942C16S47K-F provided by its distributors.

Axial FILM CAPACITOR 942C 460V 0.047muF ±10% 0.650Diax1.339L 16.50mmx34.00mm
HV Metallized Polypropylene Film Capacitors 1600V 0.047uF
Cap Film 0.047uF 1600V PP 10% (16.5 X 34mm) Axial 105°C
Film Capacitor Pp; Dielectric Type:Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:0.047Μf; Capacitance Tolerance:± 10%; Typical Applications:Snubber; Capacitor Mounting:Through Hole; Voltage(Ac):460V; Esr:0.008Ohm Rohs Compliant: Yes |Cornell Dubilier 942C16S47K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 942C16S47KF

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
ESR (Equivalent Series Resistance)8 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Schedule B8532250020
TerminationWire Leads
Tolerance10 %
Voltage Rating1.6 kV
Voltage Rating (AC)460 V
Voltage Rating (DC)1.6 kV
Dimensions
Diameter16.5 mm
Lead Diameter1 mm
Length34 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 942C16S47K-F.

Farnell
Datasheet6 pages10 years ago
Electro Sonic
Datasheet6 pages2 years ago
Master Electronics
Datasheet6 pages8 years ago
Sager Electronics
Datasheet5 pages11 years ago
Datasheet6 pages3 years ago
Datasheet6 pages4 years ago
Datasheet6 pages4 years ago
Datasheet2 pages18 years ago
Newark
Datasheet6 pages2 years ago
X-ON
Datasheet6 pages6 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements