Cornell Dubilier 940C20S47K-F

940C 47nF Polypropylene Film Capacitor 500 V ac, 2000 V dc +/-10% 15mm | Cornell-Dubilier 940C20S47K-F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
ESR (Equivalent Series Resistance)12 mΩ
Insulation Resistance4.7 Ω
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250030
TerminationAxial
Tolerance10 %
Voltage2 kV
Voltage Rating2 kV
Voltage Rating (AC)630 V
Voltage Rating (DC)2 kV
Dimensions
Diameter15 mm
Lead Diameter1 mm
Lead Length41 mm
Length34 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C20S47K-F.

Sager Electronics
Datasheet5 pages10 years ago
Datasheet5 pages3 years ago
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet3 pages18 years ago
Datasheet3 pages13 years ago
Electro Sonic
Datasheet5 pages1 year ago
Master Electronics
Datasheet5 pages4 years ago
Arrow Electronics
Datasheet4 pages13 years ago
Newark
Datasheet3 pages18 years ago
DigiKey
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-62.62%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 940C20S47K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 940C20S47K-F provided by its distributors.

940C 47nF Polypropylene Film Capacitor 500 V ac, 2000 V dc +/-10% 15mm | Cornell-Dubilier 940C20S47K-F
HV Metallized Polypropylene Film Capacitors 2000V .047uF
Cap Film 0.047uF 2000V PP 10% (15 X 34mm) Axial 105 C
Capacitor Polypropylene Pp Film 0.047Uf, 2Kv, 10%, Axial; Dielectric Type:Double Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:0.047Μf; Capacitance Tolerance:± 10%; Typical Applications:Snubber; Voltage(Ac):630V Rohs Compliant: Yes |Cornell Dubilier 940C20S47K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940C20S47KF

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
ESR (Equivalent Series Resistance)12 mΩ
Insulation Resistance4.7 Ω
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250030
TerminationAxial
Tolerance10 %
Voltage2 kV
Voltage Rating2 kV
Voltage Rating (AC)630 V
Voltage Rating (DC)2 kV
Dimensions
Diameter15 mm
Lead Diameter1 mm
Lead Length41 mm
Length34 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C20S47K-F.

Sager Electronics
Datasheet5 pages10 years ago
Datasheet5 pages3 years ago
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet3 pages18 years ago
Datasheet3 pages13 years ago
Electro Sonic
Datasheet5 pages1 year ago
Master Electronics
Datasheet5 pages4 years ago
Arrow Electronics
Datasheet4 pages13 years ago
Newark
Datasheet3 pages18 years ago
DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements