Molex 90663-3343

Header Connector, PCB Mount, RECEPT, 34 Contacts, PIN, 0.1 Pitch, PC TAIL Terminal, LATCH & EJECT
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyester
PlatingTin
Technical
Current Rating2.5 A
Number of Circuits34
Number of Positions34
Number of Rows2
TerminationThrough Hole
Voltage Rating (AC)250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90663-3343.

Molex
Datasheet2 pages10 years ago
Technical Drawing2 pages13 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.75
$ 1.6
$ 1.6
Stock
158
1,807
1,807
Authorized Distributors
1
2
2
Gender
-
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
-
34
34
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
-
-
Contact Material
Brass
Copper
Copper

Supply Chain

Country of OriginSK
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90663-3343.

Related Parts

Descriptions

Descriptions of Molex 90663-3343 provided by its distributors.

Header Connector,PCB Mount,RECEPT,34 Contacts,PIN,0.1 Pitch,PC TAIL Terminal,LATCH & EJECT
2.54mm Pitch QF-50 Right-Angle, MIL Keying with Latch/Eject Levers, Shrouded Header, 34 Circuits
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole Tray
QF50 SRD HDR RA KEY W/ELV .25 U 34CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0906633343
  • 906633343

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyester
PlatingTin
Technical
Current Rating2.5 A
Number of Circuits34
Number of Positions34
Number of Rows2
TerminationThrough Hole
Voltage Rating (AC)250 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 90663-3343.

Molex
Datasheet2 pages10 years ago
Technical Drawing2 pages13 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago