Try the Octopart BOM Tool! Ad
octopart.com

Molex 90130-1208

2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, Shrouded, Fully Loaded, 8 Circuits, Black, 0.38µm Gold (Au) Sele...

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068779763 0 ··
USD
1.04 1.04 1.04 1.04 1.04
Newark
60H4328 187 Buy Now »
USD
1.49 1.34 1.16 0.856 0.814
Chip One Stop Japan
C1S516500110061 2,118 Buy Now »
USD
1.38 1.000 0.810 0.790
TTI
90130-1208 22,620 Buy Now »
USD
0.882 0.882 0.882
Mouser
538-90130-1208 1,301 Buy Now »
USD
1.49 1.34 1.16 0.856 0.795
Onlinecomponents.com
901301208 60 Buy Now »
USD
0.900 0.900 0.790 0.770 0.640
Dachs
90130-1208 1,954 ··
Heilind Electronics
MOL90130-1208 3,617 Buy Now »
USD
0.882 0.882 0.882 0.733 0.689
Chip One Stop Global 3
C1S516501023823 20 Buy Now »
C1S516500110061 2,118 Buy Now »
USD
1.38 1.000 0.810 0.790
C1S516500457050 1,554 Buy Now »
USD
2.60
Master Electronics
901301208 40 ··
USD
0.900 0.900 0.790 0.770 0.640
Allied Electronics
70372869 0 ··
USD
0.950 0.950 0.950 0.850 0.850
Interstate Connecting Components
90130-1208 3,617 Buy Now »
Heilind Asia
MOL90130-1208 0 ··
Distrelec
90130-1208 2,118 Buy Now »
EUR
0.880 0.880 0.880 0.770 0.660
Electro Sonic
901301208 200 Buy Now »
USD
0.954 0.954 0.837 0.816 0.678
Avnet Europe
90130-1208 6,882 Buy Now »
USD
0.467
RS Components
3606752 6,090 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
90130-1208 2,496 ··
Quest
90130-1208 32 Buy Now »
USD
2.25 1.80 1.12 1.12 1.12
4 Star Electronics
90130-1208 15 Send RFQ »
Abacus Technologies
90130-1208 16,904 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
90130-1208 Contact ··
XS Micro
90130-1208 Contact ··

Descriptions

Pin Header PCB - Vertical 8P
Carlton-Bates
Wire-to-Board Connector; Connector Type:Board-to-Board; Gender:Header; No. of Contacts:8; Pitch Spacing:2.54mm; Contact Termination:Through Hole; Contact Material:Brass; Series:C-Grid III; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes
Newark
C-GRID SHRD HDR DR VT AU-E
Onlinecomponents.com
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tray
Avnet Europe
C-Grid Connectors 2.54MM CGRIDIII HDR 8P V DR SHRD AU-E
Mouser
C-GRID SHRD HDR DR VT AU-E 8/8
Heilind Asia
8 way dual row friction lock header
Allied Electronics
HEADER, VERTICAL, 2ROW, 8WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:8; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:CGRID; Contact Plating:Gold over Nickel; Rows, No. of:2; Approval Bodies:UL, CSA; Current Rating:3A; Material:Glass Filled Polyester UL94V-0; No. of Poles:8; Pitch:2.54mm; Resistance, Contact:20mohm; Resistance, Insulation:5000Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:350V; Voltage, Working:350V
Farnell
HEADER, VERTICAL, 2ROW, 8WAY; Connector Type:Wire to Board; Series:C-Grid III; Gender:Header; No. of Contacts:8; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; Approval Bodies:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance:20mohm; Current Rating:3A; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; Material:Glass Filled Polyester UL94V-0; No. of Poles:8; No. of Ways:8; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating VAC:350V; Working Voltage:350V
element14 APAC
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tray
Chip One Stop Japan
C-GRID SHRD HDR DR VT AU-E 8/8
Interstate Connecting Components
C-GRID SHRD HDR DR VT AU-E 8/8
Heilind Electronics
2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, Shrouded, Fully Loaded, 8 Circuits, Black, 0.38µm Gold (Au) Selective Plating
Molex
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tray
Chip One Stop Global
PCB header [Molex] 90130-1208 PCB header
Distrelec
CGrid Shrd Hdr DR Vt AuE 88
Master Electronics
8 way dual row friction lock header
RS Components
C-GRID III 2.54MM VT SHRD 2X04
TTI

Technical Specifications

Glow Wire Compliant Non-Compliant
Size-Height 10.9 mm
Lead-Free Status Lead Free
Orientation Vertical
Lifecycle Status Active
Number of Rows 2
RoHS Compliant
Voltage Rating (DC) 350 V
Contact Material Brass
Material Polyester
Size-Width 9.75 mm
Color Black
Pin Pitch 2.54 mm
Packaging Tray
Gender Male
Insulation Resistance 5 GΩ
Size-Length 12.878 mm
Contact Plating Gold Gold over Nickel
Housing Material Polyester
Number of Positions 8
Halogen Free Status Not Low Halogen
Housing Color Black
Voltage Rating (AC) 350 V
Mounting Type Through Hole Vertical
Current Rating 3 A
Number of Circuits 8
Number of Contacts 8
Contact Resistance 20 mΩ

Documents

Farnell
Datasheet, Technical Drawing 4 pages 5 years ago
Datasheet 2 pages 4 years ago
Datasheet 1 page 15 years ago
Molex
Datasheet 2 pages 3 years ago
Datasheet 2 pages 7 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 2 pages 1 year ago
Allied Electronics
Datasheet 4 pages 2 years ago
Mouser
Datasheet 2 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 90130-1208
MOL 90130-1208
MLX 90130-1208
MOLE 90130-1208
MOLX 90130-1208
MOLEX INCORPORATED 90130-1208
MOLEX CONNECTOR CORPORATION 90130-1208
MOLEX CONNECTOR CORP 90130-1208
MOLEX HONG KONG CHINA LTD 90130-1208
MOLEX ELECTRONICS 90130-1208
MXA 90130-1208
MOLEX PREMISE NETWORK 90130-1208
MOLEX INTERCONNECT GMBH 90130-1208
MOLEX GMBH 90130-1208
Molex Taiwan Ltd 90130-1208
MOLEX INDUSTRIAL 90130-1208
MOELX 90130-1208
MOLEX INTERCONNECT 90130-1208
MOLEX ELEKTRONIK GMBH 90130-1208
MOLEX CONNECTOR 90130-1208
MOLEX-ETC 90130-1208
GWCONNECT BY MOLEX 90130-1208
MOLEX / Rohs 90130-1208
MOLEX JAPAN COMPANY LIMITED 90130-1208
MOLEX INDUSTRIAL HDC 90130-1208
Molex, LLC 90130-1208

Search for other parts like 90130- »