Molex 90325-0004

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 4 Circuits
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MaterialPolyester
MountThrough Hole
Number of Pins4
Technical
Connector TypeBlade Pin
Contact Resistance15 mΩ
Current Rating1.2 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth5.98 mm
Lead Pitch1.27 mm
Length9.32 mm
Pitch1.27 mm
Width3.81 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Molex 90325-0004.

Molex
Datasheet2 pages11 years ago
Technical Drawing1 page11 years ago
Verical
Datasheet1 page17 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet1 page12 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
+5.60%

Alternate Parts

Price @ 1000
$ 0.18
$ 0.77
$ 0.77
Stock
369,639
127,234
127,234
Authorized Distributors
15
13
13
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass, Tin
Brass, Tin

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 90325-0004.

Related Parts

Descriptions

Descriptions of Molex 90325-0004 provided by its distributors.

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 4 Circuits
Picoflex Through Hole PCB Header, Straight, 4 Contacts, 1 Rows, 1.27mm Pitch
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Wire-Board Connector Header 4Pos, 1.27Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Product Range:Picoflex 90325 Series Rohs Compliant: Yes |Molex 90325-0004

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903250004
  • 903-25-0004
  • 90325-0004.
  • 903250004

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyester
MaterialPolyester
MountThrough Hole
Number of Pins4
Technical
Connector TypeBlade Pin
Contact Resistance15 mΩ
Current Rating1.2 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth5.98 mm
Lead Pitch1.27 mm
Length9.32 mm
Pitch1.27 mm
Width3.81 mm
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Molex 90325-0004.

Molex
Datasheet2 pages11 years ago
Technical Drawing1 page11 years ago
Verical
Datasheet1 page17 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet1 page12 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago