Molex 53047-0410

Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Production

Price and Stock

Technical Specifications

Physical
Case/Package0410
ColorNatural
Contact MaterialTin
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyamide
MountThrough Hole
Number of Pins4
PlatingTin
Technical
Contact Resistance20 mΩ
Current1 A
Current Rating1 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage125 V
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Height4.4 mm
Lead Pitch1.25 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 53047-0410.

Sager Electronics
Datasheet2 pages11 years ago
Molex
Datasheet1 page23 years ago
TME
Datasheet1 page22 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Jameco
Datasheet1 page4 years ago
Datasheet11 pages15 years ago
Farnell
Datasheet2 pages9 years ago
Datasheet5 pages22 years ago
element14 APAC
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet1 page16 years ago
Mouser
Datasheet1 page17 years ago

Inventory History

3 month trend:
-18.66%

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 53047-0410.

Related Parts

Descriptions

Descriptions of Molex 53047-0410 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Picoblade Wire To Board Header Vt W/Friction Lock 4 Pos 1.25Mm | Molex Incorporated 53047-0410
PicoBlade 4 Position Wire to Board Header Connector 1.25mm Solder Straight Thru-Hole
1.25mm Pitch PicoBlade Wire-to-Board Header Vertical with Friction Lock 4 Circuits
PicoBlade Through Hole PCB Header, Straight, 4 Contacts, 1 Rows, 1.25mm Pitch
PicoBlade 53047 ROHS3Compliant Tin Solder Connector Header 35.4muin 0.90mum
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 4 Circuits, Tray, 2.30mm PC Tail Length
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
Connector, HEADER, 4POS, 1ROW, 1.25mm; Pitch Spacing:1.25mm; No. of Contacts:4Contacts; Gender:Header; Product Range:PicoBlade 53047 Series; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530470410
  • 53047-0410.
  • 53047-0410..
  • 530470410

Technical Specifications

Physical
Case/Package0410
ColorNatural
Contact MaterialTin
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyamide
MountThrough Hole
Number of Pins4
PlatingTin
Technical
Contact Resistance20 mΩ
Current1 A
Current Rating1 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage125 V
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Working Voltage125 V
Dimensions
Height4.4 mm
Lead Pitch1.25 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 53047-0410.

Sager Electronics
Datasheet2 pages11 years ago
Molex
Datasheet1 page23 years ago
TME
Datasheet1 page22 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Jameco
Datasheet1 page4 years ago
Datasheet11 pages15 years ago
Farnell
Datasheet2 pages9 years ago
Datasheet5 pages22 years ago
element14 APAC
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages12 years ago
DigiKey
Datasheet1 page16 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago