TE Connectivity / AMP 9-2176309-7

Res Thin Film 0402 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Medical T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage25 V
Power Rating100 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height350 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-2176309-7.

Electro Sonic
Datasheet10 pages6 years ago
TE Connectivity
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
+21.72%

Alternate Parts

Price @ 1000
$ 0.106
$ 0.107
$ 0.107
Stock
11,184
483,693
483,693
Authorized Distributors
9
14
14
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thin Film
-
-
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 9-2176309-7.

Descriptions

Descriptions of TE Connectivity / AMP 9-2176309-7 provided by its distributors.

Res Thin Film 0402 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 100ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Precision Resistor Thin Film 100Ohm 0.1% 0402 Paper T/R
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 100 Ω, .1 W, ±25 ppm/°C
Res, 100R, 0.1%, 0.1W, 0402, Thin Film; Resistance:100Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Power; Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E100RBTDF
Special Order: RP 1E 0.1W 100R 0.1% 25PPM 1K RL Resistance Value: 100 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 100 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1E100RBTDF | Internal Number: 9-2176309-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1E100RBTDF
  • RP73PF1E100RBTDF.

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage25 V
Power Rating100 mW
Resistance100 Ω
Schedule B8533210045
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height350 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-2176309-7.

Electro Sonic
Datasheet10 pages6 years ago
TE Connectivity
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page4 years ago