TE Connectivity 9-176975-1

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-176975-1.

TE Connectivity

Datasheet5 pages9 years ago
Technical Drawing1 page20 years ago
Datasheet26 pages17 years ago
Instruction Sheet11 pages0 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-58.53%

CAD Models

Download TE Connectivity 9-176975-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
CONN, RECT, HEADER,3.96MM PITCH,2 POS, W-TO-B, RPC, VERT, KK SER, FRICTION LOCK, TIN
3.96mm Pitch KK 396 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 2 Circuits
TE Connectivity178495-1
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-1123723-2
AMP - TE CONNECTIVITY - 1-1123723-2 - WIRE-BOARD CONNECTOR HEADER 2 POSITION, 3.96MM
TE Connectivity3-644615-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156

Descriptions

Descriptions of TE Connectivity 9-176975-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Rectangular Pwr Connector, Plug, 2Pos Rohs Compliant: Yes |Te Connectivity Amp 9-176975-1
Conn Power HDR 2 POS 3.96mm Solder ST Thru-Hole 2 Terminal 1 Port Loose Piece
AMP UNIVERSAL POWER PLG 2P PCB PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 9-176975-1 | Internal Number: 9-176975-1 | 3.96 mm | TE Connectivity | AMP Universal Power
CONNECTOR, RECTNGLR, PLUG, 2POS, PCB; No. of Contacts:2Contacts; Product Range:Universal Power Series; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:3.96mm; Gender:Plug; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin Plated Contacts; Connector Shell Size:-; No. of Rows:1Rows; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-176975-1 .