Molex 171814-0002

3.96mm Pitch KK 396 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 2 Circuits
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 171814-0002.

Molex

Datasheet2 pages13 years ago
Technical Drawing2 pages13 years ago
Technical Drawing0 pages0 years ago

Farnell

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.92%

CAD Models

Download Molex 171814-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-06-17
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

2-Pin Header, 3.96mm Pitch, Locking Ramp, 7A, 5.080µm, Tin, TH, 11.18mm × 8.3566mm × 8.35mm
KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating
Header, Push-Pull, 2-Pin, 3.96mm Pitch, 7A, Tin-Plated, Black, TH 6.78mm × 7.62mm × 18.42mm
TE Connectivity647676-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1123723-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
TE Connectivity1744056-2
2pin 3.96mm 1 Friction Lock,Header 7.5A 3.05μm tin Black Through hole mounting

Descriptions

Descriptions of Molex 171814-0002 provided by its distributors.

3.96mm Pitch KK 396 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 2 Circuits
CONN, RECT, HEADER,3.96MM PITCH,2 POS, W-TO-B, RPC, RT ANGLE, KK SER, FRICTION LOCK, TIN
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Side Entry Thru-Hole KK 396 Bag
Pin Header, 2 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Right Angle, Partially Shrouded, Brass, THT RA
Headers & Wire Housings KK RPC 156 Hdr Assy FrLk RtAn 02 Ckt Tin
Molex 3.96mmpitch2pSingle row pin header Wire-to-board connector, KK 396series, right angle, Through hole mounting
CONN, R/A PIN HDR, 2POS/1ROW, 3.96MM/THT;
CONNECTOR, HEADER, 2POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:2Contacts; Gender:Header; Product Range:KK 396 171814 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2018); Contact Termination:Through Hole Right Angle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171814-0002.
  • 1718140002