Wurth Elektronik 885342208019

Cap Cer 2200PF 1000V X7R 1206

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance2.2 nF
DielectricX7R
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Height1.25 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 885342208019.

Wurth Elektronik
Datasheet6 pages7 years ago
Datasheet8 pages2 years ago

Inventory History

3 month trend:
-25.89%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.045
$ 0.045
Stock
34,481
6,847,132
6,847,132
Authorized Distributors
7
16
16
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
-
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
-
10 %
10 %
Height
1.25 mm
1.15 mm
1.15 mm

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 885342208019.

Descriptions

Descriptions of Wurth Elektronik 885342208019 provided by its distributors.

CAP CER 2200PF 1000V X7R 1206
Cap, 2200Pf, 1 Kv, 10%, X7R, 1206; Capacitance:2200Pf; Voltage Rating:1Kv; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Wcap-Csmh Series; Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885342208019
Capacitance nF = 2.2 / Rated Voltage V = 1000 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CSMH / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.25 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Technical
Capacitance2.2 nF
DielectricX7R
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Height1.25 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 885342208019.

Wurth Elektronik
Datasheet6 pages7 years ago
Datasheet8 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant