Wurth Elektronik 885012107013

4.7μF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance4.7 µF
DielectricX5R
Insulation Resistance20 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height1.25 mm
Length2 mm
Thickness1.4478 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 885012107013.

Wurth Elektronik
Datasheet7 pages8 years ago
Datasheet8 pages2 years ago

Inventory History

3 month trend:
-4.68%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.022
$ 0.022
Stock
94,852
39,661
39,661
Authorized Distributors
7
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
750 µm
750 µm

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 885012107013.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 885012107013 provided by its distributors.

4.7μF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
CAP, 4.7µF, 16V, 20%, X5R, 0805; Capacitance: 4.7µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: WCAP-CSGP Series; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
Capacitance uF = 4.7 / Rated Voltage V = 16 / Tolerance = ±20 % / Ceramic Dielectric = X5R / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = WCAP-CSGP / Length mm = 2 / Width mm = 1.25 / Height mm = 1.25 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance4.7 µF
DielectricX5R
Insulation Resistance20 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height1.25 mm
Length2 mm
Thickness1.4478 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 885012107013.

Wurth Elektronik
Datasheet7 pages8 years ago
Datasheet8 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant