Taiyo Yuden JMK212BJ475MG-T

Cap Ceramic 4.7uF 6.3V X5R 20% SMD 0805 85°C Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Thickness1.3462 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK212BJ475MG-T.

Newark
Datasheet61 pages12 years ago
Master Electronics
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Datasheet2 pages7 years ago
Future Electronics
Datasheet43 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet1 page11 years ago
element14
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-5.56%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.03
$ 0.03
Stock
445,520
74,786
74,786
Authorized Distributors
8
11
11
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
950 µm
950 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden JMK212BJ475MG-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden JMK212BJ475MG-T provided by its distributors.

Cap Ceramic 4.7uF 6.3V X5R 20% SMD 0805 85°C Embossed T/R
Multilayer Ceramic Capacitors - 4.7UF 20% 6.3V 0805
CERAMIC CAPACITOR 4.7UF, 6.3V, X5R, 20%, 0805
CAP MLCC 0805 6.3V X5R 4.7uF20
Ceramic Capacitor 4.7Uf, 6.3V, X5R, 20%, 0805, Full Reel; Capacitance:4.7Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:M Series; Msl:- Rohs Compliant: Yes |Taiyo Yuden JMK212BJ475MG-T.

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE JMK212 BJ475MG-T
  • CE JMK212BJ475MG-T
  • CEJMK212BJ475MG-T
  • JMK 212 BJ 475 MG-T
  • JMK212BJ475MG-T.
  • JMK212BJ475MG-T..
  • JMK212BJ475MGT

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Thickness1.3462 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK212BJ475MG-T.

Newark
Datasheet61 pages12 years ago
Master Electronics
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Datasheet2 pages7 years ago
Future Electronics
Datasheet43 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet1 page11 years ago
element14
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant