Molex 87831-1021

Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical
TerminationThrough Hole
Voltage Rating125 V
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 87831-1021.

Molex
Datasheet2 pages15 years ago
Datasheet2 pages10 years ago
Technical Drawing2 pages12 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-38.84%

Alternate Parts

Price @ 1000
$ 1.429
$ 0.614
$ 0.614
Stock
11,463
327,252
327,252
Authorized Distributors
7
19
19
Gender
-
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Nylon
Nylon
Contact Material
Brass, Bronze
Brass, Gold
Brass, Gold

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87831-1021.

Related Parts

Descriptions

Descriptions of Molex 87831-1021 provided by its distributors.

Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Milli-Grid 87831 ROHS3Compliant Keying Slot Gold Connector Header 30.0muin 0.76mum
Mgrid Hdr Shrd Vt W/Stdf.76Aulf 10Ckt Rohs Compliant: Yes |Molex 87831-1021
2.00 MM MILLI-GRID HEADER 10CT
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 10 Circuits, 0.76µm Gold (Au) Plating, with Center Polarization Slot, without Locking Window, without PCB Locator, Tube

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0878311021
  • 878311021

Technical Specifications

Physical
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Current Rating2 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical
TerminationThrough Hole
Voltage Rating125 V
Dimensions
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Molex 87831-1021.

Molex
Datasheet2 pages15 years ago
Datasheet2 pages10 years ago
Technical Drawing2 pages12 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago