Molex 87831-1020

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Gridâ„¢ Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Gold
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins10
PlatingTin
Technical
Contact GenderMale
Current Rating2 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical
Schedule B8536694040
ShroudedYes RoHS Compliant: Yes
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Height6.6 mm
Lead Pitch2 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for Molex 87831-1020.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing2 pages12 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Upverter
Datasheet2 pages2 years ago
Technical Drawing14 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages10 years ago
Jameco
Datasheet8 pages16 years ago

Inventory History

3 month trend:
-34.87%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.618
$ 1.44
Stock
364,701
10,976
Authorized Distributors
20
8
Gender
Male
-
Pitch
2 mm
2 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Nylon
Thermoplastic
Contact Material
Brass, Gold
Brass, Bronze

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87831-1020.

Related Parts

Descriptions

Descriptions of Molex 87831-1020 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Gridâ„¢ Tube
Connector Shrouded Header 10 Position 2 mm Solder Straight Thru-Hole Milli-Grid
2.00mm Pitch Milli-Grid Header Vertical Through Hole Shrouded 10 Circuits 0.38
Header 2.00mm Milli-Grid, vert, TH, 10w | Molex Incorporated 87831-1020
Wire-To-Board Connector, Square Pin, Milli-Grid 87831 Series, Through Hole, Header, 10, 2 Mm Rohs Compliant: Yes |Molex 87831-1020
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Through Hole, Shrouded, 10 Circuits, 0.38µm Gold (Au) Plating, with Center Polarization Slot, without Locking Window, without PCB Locator, Tube
CONNECTOR, HEADER, 10POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: Milli-Grid 87831 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0878311020
  • 87831-1020.
  • 878311020

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass, Gold
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins10
PlatingTin
Technical
Contact GenderMale
Current Rating2 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical
Schedule B8536694040
ShroudedYes RoHS Compliant: Yes
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Height6.6 mm
Lead Pitch2 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for Molex 87831-1020.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing2 pages12 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Upverter
Datasheet2 pages2 years ago
Technical Drawing14 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages10 years ago
Jameco
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago