Molex 87758-1016

Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins10
PlatingTin
Technical
Contact GenderMale
Current Rating2 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical
Schedule B8536694040
ShroudedNo
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Height5.95 mm
Lead Pitch2 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for Molex 87758-1016.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing2 pages10 years ago
Verical
Datasheet2 pages18 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
TME
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages20 years ago
Jameco
Datasheet7 pages15 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-70.34%

Supply Chain

Country of OriginSG
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 87758-1016.

Related Parts

Descriptions

Descriptions of Molex 87758-1016 provided by its distributors.

Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Conn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tray
Connector Unshrouded Header 10 Position 2 mm Solder Straight Thru-Hole Milli-Grid™
Header 2.00mm Milli-Grid, T/H, vert, 10w | Molex Incorporated 87758-1016
2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 10 Circuits, 0.38µm Gold (Au) Selective Plating, Pocket Tray Packaging, Lead-Free
Connector, Header, 10Pos, 2Row, 2Mm; Connector Systems:Signal; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Product Range:Milli-Grid 87758 Series Rohs Compliant: Yes |Molex 87758-1016
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Pitch mm = 2 / Contacts = 10 / Rows = 2 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Phosphor Bronze / Contact Plating = Gold / Shrouded = No / Mating Pin Length mm = 4 / Mounting Pin Length mm = 2.6 / Current Rating A = 2 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Milli-Grid

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877581016
  • 877581016

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins10
PlatingTin
Technical
Contact GenderMale
Current Rating2 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical
Schedule B8536694040
ShroudedNo
TerminationSolder
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Height5.95 mm
Lead Pitch2 mm
Pitch2 mm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for Molex 87758-1016.

Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages2 years ago
Molex
Technical Drawing2 pages10 years ago
Verical
Datasheet2 pages18 years ago
Newark
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
TME
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages20 years ago
Jameco
Datasheet7 pages15 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago