Try the Octopart BOM Tool! Ad
octopart.com

Molex 87760-1016

Conn Unshrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Milli-Grid?‘????‘ Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068781472 0 ··
USD
0.540 0.540 0.540 0.540 0.540
Chip One Stop Japan
C1S516500104316 2,992 Buy Now »
USD
0.733 0.526 0.471 0.471
TTI
87760-1016 4,388 Buy Now »
USD
0.546 0.546 0.546 0.546
Chip One Stop Global 3
C1S516501021977 598 Buy Now »
C1S516500104316 2,992 Buy Now »
USD
0.720 0.516 0.470 0.470
C1S516500454655 5,983 Buy Now »
USD
1.80 1.80 1.24
Mouser
538-87760-1016 575 Buy Now »
USD
0.720 0.653 0.568 0.426 0.378
Onlinecomponents.com
877601016 1,796 Buy Now »
USD
0.497 0.497 0.431 0.400 0.355
Heilind Electronics
MOL87760-1016 3,380 Buy Now »
USD
0.496 0.496 0.496 0.418 0.412
Master Electronics
877601016 1,197 ··
USD
0.497 0.497 0.431 0.400 0.355
Allied Electronics
70793944 0 ··
USD
0.460 0.460 0.420 0.420 0.420
Interstate Connecting Components
87760-1016 3,380 Buy Now »
Heilind Asia
MOL87760-1016 0 ··
Power and Signal Group
87760-1016 0 ··
Electro Sonic
877601016 5,984 Buy Now »
USD
0.527 0.527 0.457 0.424 0.376
Distrelec
87760-1016 2,992 Buy Now »
EUR
0.530 0.530 0.530 0.460 0.440
Avnet Europe
87760-1016 9,381 Buy Now »
USD
0.376 0.296
RS Components
9048180 2,950 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
87760-1016 3,360 ··
Abacus Technologies
87760-1016 46 ··
Tencell
87760-1016 22 Buy Now »
USD
0.461 0.461 0.461 0.400 0.400
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
87760-1016 Contact ··

Descriptions

MGRID HDR D.R. RA .38AULF 1
Onlinecomponents.com
2.00MM HDR 02X05P RA TH 15AU
TTI
MGRID HDR D.R. RA .38AULF 10C T
Interstate Connecting Components
2.00mm Pitch Milli-Grid™ Header, Right Angle, Through Hole, 10 Circuits, 0.38µm Gold (Au) Selective Plating, Tray, Lead-Free
Molex
Pin Header PCB - Right-Angle 10P
Carlton-Bates
Header, right angle [Molex] 87760-1016 Header, right angle
Distrelec
Conn Unshrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Tray
Avnet Europe
Milli-Grid 2mm R/A PCB header 10P
RS Components
2.00mm (.079") Pitch Milli-Grid Header, Right Angle, Through Hole, 10 Circuits, 0.38µm (15µ") Gold (Au) Selective Plating, Tray, Lead-free
Power and Signal Group
Conn Unshrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Milli-Grid?‘????‘ Tray
Chip One Stop Japan
2mm Connectors 2MM HDR. 10 CKT. R/A, Selective Gold
Mouser
MGrid Hdr DR RA 38AuLF 10Ckt
Master Electronics
Conn Unshrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Milli-Grid?‘????‘ Tray
Chip One Stop Global
MGRID HDR D.R. RA .38AULF 10C T
Heilind Asia
Milli-Grid 2mm R/A PCB header, 10P
Allied Electronics
MGRID HDR D.R. RA .38AULF 10CT
Heilind Electronics

Technical Specifications

Orientation Right Angle
Pin Pitch 2 mm
Gender Male
Lead-Free Status Contains Lead
RoHS Compliant
Flammability Rating UL 94 V-0
Housing Material Thermoplastic
Number of Positions 10
Number of Circuits 10
Lifecycle Status Active
Mounting Type Through Hole
Contact Material Phosphor Bronze
Contact Plating Gold
Voltage Rating (DC) 125 V
Halogen Free Status Not Low Halogen
Shrouded No
Size-Length 10 mm
Number of Contacts 10
Housing Color Black
Current Rating 2 A
Size-Height 4.3 mm
Size-Width 4 mm
Color Black
Packaging Tray
Number of Rows 2
Glow Wire Compliant Non-Compliant

Documents

Mouser
Datasheet 2 pages 8 years ago
Molex
Datasheet, Technical Drawing 3 pages 3 years ago
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 10 months ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 2 pages 12 years ago
Datasheet 2 pages 4 years ago
Datasheet 3 pages 5 years ago
Digi-Key
Datasheet 2 pages 12 years ago
Verical
Datasheet 2 pages 7 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Jameco
Datasheet 7 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 87760-1016
MOL 87760-1016
MLX 87760-1016
MOLE 87760-1016
MOLX 87760-1016
MOLEX INCORPORATED 87760-1016
MOLEX CONNECTOR CORPORATION 87760-1016
MOLEX CONNECTOR CORP 87760-1016
MOLEX HONG KONG CHINA LTD 87760-1016
MOLEX ELECTRONICS 87760-1016
MXA 87760-1016
MOLEX PREMISE NETWORK 87760-1016
MOLEX INTERCONNECT GMBH 87760-1016
MOLEX GMBH 87760-1016
Molex Taiwan Ltd 87760-1016
MOLEX INDUSTRIAL 87760-1016
MOELX 87760-1016
MOLEX INTERCONNECT 87760-1016
MOLEX ELEKTRONIK GMBH 87760-1016
MOLEX CONNECTOR 87760-1016
MOLEX-ETC 87760-1016
GWCONNECT BY MOLEX 87760-1016
MOLEX / Rohs 87760-1016
MOLEX JAPAN COMPANY LIMITED 87760-1016
MOLEX INDUSTRIAL HDC 87760-1016
Molex, LLC 87760-1016

Search for other parts like 87760- »