C&K Components 8632CQD2

8600 Series Micro Mini SPST Off-Momentary Through Hole Pushbutton Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact MaterialSilver
Contact PlatingSilver
MountPanel, Through Hole
Technical
Contact Current Rating500 mA
Current Rating500 mA
Electrical Life100 kcycles
Max Current Rating500 mA
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length4.45 mm
Depth6.35 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8632CQD2.

Sager Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages6 years ago
Factory Futures
Datasheet3 pages13 years ago
Newark
Datasheet3 pages13 years ago
Future Electronics
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages20 years ago
_legacy Avnet
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+15.69%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 8632CQD2.

Related Parts

Descriptions

Descriptions of C&K Components 8632CQD2 provided by its distributors.

8600 Series Micro Mini SPST Off-Momentary Through Hole Pushbutton Switch
C&K SPST Off-(Mom) Normally Open (6.25oz) Micromini Pushbutton with PC Thru-Hole Terminals and Silver contacts. Sealing ( No epoxy ) and Black Color Plunger.
Pushbutton Switch; Switch Operation:(On); Circuitry:SPST; Switch Terminals:Through Hole; Actuator / Cap Color:Black; Actuator Diameter:0.106"; Actuator Style:Round; Contact Current Max:500mA; Features:Plunger ;RoHS Compliant: Yes
SWITCH PUSH SPST-NO 0.5A 120V; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: 28V; Contact Current Max: 500mA; Switch Terminals: PC Pin; Product Range: 8600 Ser

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact MaterialSilver
Contact PlatingSilver
MountPanel, Through Hole
Technical
Contact Current Rating500 mA
Current Rating500 mA
Electrical Life100 kcycles
Max Current Rating500 mA
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length4.45 mm
Depth6.35 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8632CQD2.

Sager Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages6 years ago
Factory Futures
Datasheet3 pages13 years ago
Newark
Datasheet3 pages13 years ago
Future Electronics
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages20 years ago
_legacy Avnet
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago