Omron B3J-1100

Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
Mechanical Life3 Mcycles
MountDIP, Through Hole
Weight1.7 g
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life3 Mcycles
Illumination TypeIlluminated
Insulation Resistance100 MΩ
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.27 N
OrientationStraight
PackagingBulk
Schedule B8536509065
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length6.8 mm
Depth19.6 mm
Height10.3 mm
Length12 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for Omron B3J-1100.

RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
TME
Datasheet4 pages9 years ago
Datasheet3 pages12 years ago
Upverter
Datasheet7 pages20 years ago
Newark
Datasheet3 pages17 years ago
Electro Sonic
Datasheet3 pages20 years ago
Farnell
Datasheet4 pages25 years ago

Inventory History

3 month trend:
-23.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron B3J-1100.

Related Parts

Descriptions

Descriptions of Omron B3J-1100 provided by its distributors.

Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole
Switch Tact, hinged act, black, PC pins | Omron Electronic Components B3J-1100
Snap Acting/Limit Switch, SPST, Momentary-tactile, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
SWITCH, SPNO, BLACK; Product Range: B3J Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Hinged Button; Actuating Force: 127gf; Contact Rating: 50mA at 24VDC; Switch Dimensions (L x W)
Switch, Tactile Spst-No 50Ma Pcb/Push-On; Product Range:B3J Series; Illumination:Non Illuminated; Actuation Type:Top; Actuator/Cap Colour:Black; Contact Configuration:Spst-No; Contact Current Dc Max:50Ma; Contact Current Max:50Ma Rohs Compliant: Yes |Omron Electronic Components B3J-1100
Actuation Force N = 1.27 / Contact Configuration = 1NO / Mounting Type = Through Hole / Illumination = No / Width mm = 12 / Length mm = 18 / Series = B3J / Switching Function = Momentary Function / Height mm = 10.3 / Switch Colour = Black / Contact Voltage = 24 VDC / Contact Current = 50 mA / Actuator Type = Rectangular Button

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3J1100

Technical Specifications

Physical
ColorBlack
Contact PlatingSilver
Mechanical Life3 Mcycles
MountDIP, Through Hole
Weight1.7 g
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life3 Mcycles
Illumination TypeIlluminated
Insulation Resistance100 MΩ
Max Current Rating50 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.27 N
OrientationStraight
PackagingBulk
Schedule B8536509065
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length6.8 mm
Depth19.6 mm
Height10.3 mm
Length12 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for Omron B3J-1100.

RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
TME
Datasheet4 pages9 years ago
Datasheet3 pages12 years ago
Upverter
Datasheet7 pages20 years ago
Newark
Datasheet3 pages17 years ago
Electro Sonic
Datasheet3 pages20 years ago
Farnell
Datasheet4 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant