C&K Components 8631CGD2

Pushbutton Switch, Spst, Momentary, 0.5A, 28Vdc, Solder Terminal, Through Hole-Straight
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact MaterialSilver
Contact PlatingGold, Silver
MountPanel, Through Hole
Technical
Current Rating500 mA
Electrical Life250 kcycles
Illumination ColorBlack
Max Current Rating500 mA
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Schedule B8536509030
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length4.45 mm
Depth6.35 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8631CGD2.

Sager Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet3 pages13 years ago
_legacy Avnet
Datasheet3 pages0 years ago
DigiKey
Datasheet3 pages20 years ago

Inventory History

3 month trend:
-6.18%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components 8631CGD2.

Related Parts

Descriptions

Descriptions of C&K Components 8631CGD2 provided by its distributors.

Pushbutton Switch, Spst, Momentary, 0.5A, 28Vdc, Solder Terminal, Through Hole-Straight
Pushbutton Switches Switch Pb Spst Mom P cb Black
8600 Series SPST Off-Momentary PC Thru Hole Microminiature Pushbutton Switch
Switch Push Button OFF Mom SPST Round Plunger 0.5A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Bulk
C&K SPST Off-(Mom) Normally Open (5oz) Micromini Pushbutton with PC Thru-Hole Terminals and Gold Over Silver contacts. Sealing ( No epoxy ) and Black Color Plunger.

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Contact MaterialSilver
Contact PlatingGold, Silver
MountPanel, Through Hole
Technical
Current Rating500 mA
Electrical Life250 kcycles
Illumination ColorBlack
Max Current Rating500 mA
Max Operating Temperature65 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
PackagingBulk
Schedule B8536509030
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length4.45 mm
Depth6.35 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for C&K Components 8631CGD2.

Sager Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet3 pages13 years ago
_legacy Avnet
Datasheet3 pages0 years ago
DigiKey
Datasheet3 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago