EBM-Papst 8412NMLE

DC Fan Axial Ball Bearing 12V 8V to 15V 26.5CFM 21dB 80 X 80 X 25.4mm
$ 24.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8412NMLE.

JRH Electronics

Datasheet4 pages9 years ago

Electro Sonic

Master Electronics

TME

element14

Inventory History

3 month trend:
-0.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EBM-Papst8412NGMLE
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 26.5CFM 19dB( 80 X 80 X 25.4mm)
EBM-Papst8412NGMLV
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 14V 26.5CFM 19dB( 80 X 80 X 25.4mm)
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 23CFM 26dB 80 X 80 X 15mm Middle Speed
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 21.9CFM 21dBA 12" Wires
EBM-Papst8412NME
Dc Fans Dc Tubeaxial Fan, 80X80X25Mm, 12Vdc, 34.1Cfm, 1W, 27Dba, 2600Rpm, Ball Bearing
DC Fan Axial Ball Bearing 12V 6V to 13.8V 26.1CFM 19dB 80 X 80 X 25mm

Descriptions

Descriptions of EBM-Papst 8412NMLE provided by its distributors.

DC Fan Axial Ball Bearing 12V 8V to 15V 26.5CFM 21dB 80 X 80 X 25.4mm
DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Ball Bearing, 26.5 CFM
Dc Fan Axial Ball Bearing 12V/Ebm Papst |Ebm-Papst 8412NMLE
DC FAN, 12V, 80X80X25MM, 26CFM, 0.6W, 21DBA, 2050RPM, WIRE LEADS
DC Fans DC Tubeaxial Fan, 80 x80x25mm, 12VDC, 26
DC Fan, Axial Construction, 12V, 600W
FAN AXIAL 80X25.4MM 12VDC WIRE
Current Rating Max. mA = 66 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2050 / Flow Rate m³/h = 42 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 35 / Height mm = 80 / Nominal Voltage V = 12 / Noise Level dBA = 20 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8412 NMLE