Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 8412NGMLV

DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 14V 26.5CFM 19dB( 80 X 80 X 25.4mm)
$ 38.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8412NGMLV.

IHS

Datasheet5 pages10 years ago

Sager Electronics

Newark

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
-5.81%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EBM-Papst8412NGMLE
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 26.5CFM 19dB( 80 X 80 X 25.4mm)
EBM-Papst8412NMLE
DC Fan Axial Ball Bearing 12V 8V to 15V 26.5CFM 21dB 80 X 80 X 25.4mm
EBM-Papst8412NLE
ebm DC axial fan 8400 N, 80 x 80 x 25mm, 12 V dc, air flow volume33m³/h, speed1500rpm
DC Fan Axial Ball Bearing 12V 6V to 13.8V 26.1CFM 19dB 80 X 80 X 25mm
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 21.9CFM 21dBA 12" Wires
DC Fans DC Axial Fan, 80x20mm, 12VDC, 26.5CFM, Flange Mount, Lead Wires

Descriptions

Descriptions of EBM-Papst 8412NGMLV provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 14V 26.5CFM 19dB( 80 X 80 X 25.4mm)
DC Fans Tubeaxial Fan, 80x25mm, 12VDC, 26.6CFM, 1.5W, 19dB, 2050RPM, Ball, Leads
FAN, V-SPEED, 80mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:80mm; External Depth:25mm; Noise Rating:19dBA; Flow Rate
Axial Fan Power consumption: 1.5 W Temperature range: -20 ... 70 °C Voltage: 12 VDC Weight: 95 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 3-Pin Connecting cable: 310 mm Power consumption max.: 1.5 W Rated voltage: 12 VDC Revolution speed: 2050 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8412 NGMLV