EBM-Papst 8412NLE

DC Fan Axial Ball Bearing 12V 8V to 15V 19.4CFM 17dB 80 X 80 X 25.4mm
$ 19.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8412NLE.

IHS

Datasheet4 pages9 years ago

TME

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-1.26%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst8414NL
DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 19.4CFM, 0.7W, 17dBA, 1500RPM, Ball Bearing
EBM-Papst8412NGLV
DC axial fan, 12 V, 80 x 80 x 25 mm, 33 m³/h, 12 dB, slide bearing, ebm-papst, 8412 NGLV
EBM-Papst8414NGL
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 19.4CFM 12dB( 80 X 80 X 25.4mm) Low Speed
AC Fan Axial Ball Bearing 230V 160V to 253V 17CFM 28dB 80 X 80 X 38mm Low Speed
AC Fan Axial Ball Bearing 115V 17.6CFM/19.4CFM 23dB/25dB 80 X 80 X 38mm
AC Fan Axial Ball Bearing 115V 80V to 130V 22CFM 19dB 92 X 92 X 26mm Low Speed

Descriptions

Descriptions of EBM-Papst 8412NLE provided by its distributors.

DC Fan Axial Ball Bearing 12V 8V to 15V 19.4CFM 17dB 80 X 80 X 25.4mm
DC Axial Fan, 12 V, Square, 80 mm, 25 mm, Ball Bearing, 19.4 CFM
DC FAN, 12V, 80X80X25MM, 19.4CFM, 17DBA, 0.3W, 1500RPM, WIRE LEADS
DC Fans DC Tubeaxial Fan, 80 x80x25mm, 12VDC, 19
Fan; DC; 12VDC; 80x80x25mm; 0.55m3/min; 17.0dB.
DC Fan, Axial Construction, 12V, 300W
ebm 8400 N, 80 x 80 x 25mm, 12 V dc, 33m3/h, 1500rpm
FAN AXIAL 80X25.4MM 12VDC WIRE
Axial Fan, 80Mm, 12Vdc, 19.4Cfm, 17Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:19.4Cfm; Noise Rating:17Dba; Power Rating:300Mw Rohs Compliant: Yes |Ebm-Papst 8412NLE
Current Rating Max. mA = 32 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 1500 / Flow Rate m³/h = 30 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 20 / Height mm = 80 / Nominal Voltage V = 12 / Noise Level dBA = 14 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8412 NLE