Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 8412NGLV

DC axial fan, 12 V, 80 x 80 x 25 mm, 33 m³/h, 12 dB, slide bearing, ebm-papst, 8412 NGLV
$ 40.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8412NGLV.

IHS

Datasheet5 pages10 years ago

Burklin Elektronik

TME

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EBM-Papst8412NLE
ebm DC axial fan 8400 N, 80 x 80 x 25mm, 12 V dc, air flow volume33m³/h, speed1500rpm
EBM-Papst8414NGL
DC Fan Axial Sintec-Sleeve Bearing 24V 18V to 28V 19.4CFM 12dB( 80 X 80 X 25.4mm) Low Speed
EBM-Papst8414NL
DC Fans DC Tubeaxial Fan, 80x80x25mm, 24VDC, 19.4CFM, 0.7W, 17dBA, 1500RPM, Ball Bearing
AC Fan Axial Ball Bearing 115V 17.6CFM/19.4CFM 23dB/25dB 80 X 80 X 38mm
AC Fan Axial Ball Bearing 115V 100V to 125V 17CFM/16CFM 20.4dB/20.1dB 80 X 80 X 38mm Low Speed
AC Fan Axial Ball Bearing 230V 160V to 253V 17CFM 28dB 80 X 80 X 38mm Low Speed

Descriptions

Descriptions of EBM-Papst 8412NGLV provided by its distributors.

DC axial fan, 12 V, 80 x 80 x 25 mm, 33 m³/h, 12 dB, slide bearing, ebm-papst, 8412 NGLV
DC Fans Tubeaxial Fan, 80x25mm, 12VDC, 19.4CFM, 1.1W, 12dB, 1500RPM, Ball, Leads
DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 14V 19.4CFM 12dB 80 X 80 X 25.4mm
DC FAN, AXIAL, 80MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 80mm; External Depth: 25mm; Flow Rate - Imperial: 19.4cu.ft/min; Flow Rate - Metric: 33m³/h; Noise Rating: 12dBA; Bearing Type: Sleeve; Current Rating: -
Dc Fan, Axial, 80Mm, 12Vdc; Rango De Producto:Serie 8400 N; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:80Mm; Profundidad Externa:-; Rango De Flujo - Imperial:19.4Cu.ft/Min; Rango De Flujo - Métrico:33M³/H |Ebm-Papst 8412NGLV
Axial Fan Power consumption: 1.1 W Temperature range: -20 ... 70 °C Voltage: 12 VDC Weight: 95 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 3-Pin Connecting cable: 310 mm Power consumption max.: 1.1 W Rated voltage: 12 VDC Revolution speed: 1500 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8412 NGLV