EAO Switch 84-5041.2B20

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 22N Plug-In Panel Mount
$ 64.453
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 84-5041.2B20.

IHS

Datasheet3 pages6 years ago

Farnell

TME

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.58%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-09-12
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2025-05-01
LTD Date2025-12-15

Related Parts

C&K ComponentsDM64J72S205Q3
Rocker Switch, DPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsDM64J72S205Q6
Rocker Switch, DPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
HoneywellAML31FBA4AD
Pushbutton Switch, DPST, Alternate, 10A, 30VDC, Quick Connect/solder Terminal, Panel Mount
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles
Grayhill32-02
SWITCH, PUSHBUTTON, PANEL MOUNT, SPDT, 25 MILLIOHMS (MAX.), 1000 MEGOHMS (MIN.)
C&K ComponentsDM24J72S205Q6
Rocker Switch, DPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of EAO Switch 84-5041.2B20 provided by its distributors.

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 22N Plug-In Panel Mount
E-STOP, 32MM, 2NC, MAINT, TWIST-UNLOCK, RED LED, BLACK RING, IP65,5A,250VAC PLUG
Emergency Stop Switches / E-Stop Switches 22.5mm EMER StpSWTCH 2 N.C Illum
EAO 84-5041.2B20 SWITCH, EMERGENCY STOP, 2NC, 250VAC
Emergency solder terminalsop Switch emer
RS APAC
SWITCH ESTOP TWIST RESET 5A 250V
E-STOP PUSH 2NC IL LED RED PLU
Switch, Emergency Stop, 2Nc, 250Vac; Contact Configuration:Dpst-Nc; Switch Operation:Turn To Release; Switch Terminals:Quick Connect; Contact Current Max:3A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:-; Ip Rating:Ip67 Rohs Compliant: Yes |Eao 84-5041.2B20
Contact Configuration = 2NC / Actuator Type = Round Button / Switching Function = Latching Function / Contact Current = 1.5 A @ 240 VAC / Contact Current = 5 A @ 12 VDC / Contact Voltage = 250 VAC / Contact Voltage = 12 VDC / Cut Out Size (Diameter) mm = 22.3 / Termination Type = Plug / Mounting Type = Panel Mount / Switch Material = Polyamide (PA 66) / Switch Colour = Red / Yellow / Illumination = Yes / Protection Rating = IP65 / Series = 84

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84-5041.2B20.
  • 84-5041.2B20..