Honeywell AML31FBA4AD

Pushbutton Switch, DPST, Alternate, 10A, 30VDC, Quick Connect/solder Terminal, Panel Mount
$ 125.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML31FBA4AD.

Sager Electronics

Datasheet75 pages7 years ago
Datasheet75 pages7 years ago

IHS

element14

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-30.41%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pushbutton Switch, SPDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
E-SwitchPV8F2Y0SS
ANTI-VANDAL SWITCH, DPST, 2P OFF-(ON) 2P ON-(OFF), NON-ILLUMINATED, 2A, 48VDC
Pushbutton Switch, SPDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
NKK SwitchesJPM26B-C
SWITCH, INTERNATIONAL PUSHBUTTON, DPST, OFF-ON, TV-5 RATED, FLAT, W/RED CAP,16A,125VAC
NKK SwitchesJPM26B-A
SWITCH, INTERNATIONAL PUSHBUTTON, DPST, OFF-ON, TV-5 RATED, FLAT, W/BLK CAP,16A,125VAC
NKK SwitchesJPM26B
SWITCH, INTERNATIONAL PUSHBUTTON, DPST, OFF-ON, TV-5 RATED, FLAT, W/O CAP,16A,125VAC

Descriptions

Descriptions of Honeywell AML31FBA4AD provided by its distributors.

Pushbutton Switch, DPST, Alternate, 10A, 30VDC, Quick Connect/solder Terminal, Panel Mount
Switch, Pushbutton, Rectangular, BLACK BEZEL, ELECTRONIC CONTROL, Lighted
Switch Lighted Pushbutton; Quick Connect Terminals; 250V AC
AML31 Series, Solid State Pushbutton, Rectangular, Standard Bezel, Lighted, 1 Incandescent Lamp, DPST NO Form X , Alternate Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.
Pushbutton Switch; Switch Operation:On; Circuitry:DPST; Switch Terminals:Solder Lug/Quick Connect; Actuator Diameter:0.610"; Actuator Style:Rectangular; Contact Current Max:10A; Illumination:Non-Illuminated ;RoHS Compliant: Yes
SWITCH, DPNO, LATCHING, RECTANGLE; Contact Configuration:DPDT-NO; Actuator Style:Rectangular; Switch Terminals:Quick Connect / Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Rectangular; Approval Bodies:CE, CSA; Approval Category:UL Recognised; Bezel Depth:20.3mm; Bezel Width:30.5mm; Body Width:28.85mm; Colour:Black; Contact Configuration:DPDT-NO; Contact Current AC Max:10A; Contact Current Max:10A; Contact Material:Silver; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; External Depth:18.92mm; External Length / Height:36mm; No. of Electrical Operations:25000; No. of Mechanical Operations:25000; No. of Poles:2; Operating Temperature Max:55°C; Operating Temperature Min:0°C; Resistive Current Rating:10A; Series:AML

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AML31FBA4AD.