Belden 83306E 009100

Single Conductor Cable 20AWG 30.48m 2.51mm Silver Coated Copper White 600VAC 6.5A
$ 736.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83306E 009100.

Belden

Datasheet3 pages14 years ago
Datasheet3 pages14 years ago

TME

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-57.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha WireM1234 WH005
MULTICONDUCTOR CABLE,20 AWG,4C, BRAID SHIELD, PTFE INSULATED, WHITE
Alpha WireM1232 WH005
MULTICONDUCTOR CABLE,20 AWG,2C, PTFE INSULATED, BRAID SHIELD, WHITE
Alpha Wire20RC3S06 NA199
20RC3S06 NATURAL BULK FT
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Wire And Cable, 3 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 26AWG 4C STRNDED 100' SPOOL WHITE

Descriptions

Descriptions of Belden 83306E 009100 provided by its distributors.

Single Conductor Cable 20AWG 30.48m 2.51mm Silver Coated Copper White 600VAC 6.5A
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 20AWG 1C STRNDED 100' SPOOL WHITE
Shielded Multiconductor Cable, 1 Conductor, 20Awg, 100Ft, 600V; Cable Shielding:Shielded; No. Of Conductors:1Conductor; Wire Gauge:20Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 83306E 009100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83306E-009-100
  • 83306E-009100
  • 83306E009100