Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Belden 83347E 009100

Multi-Conductor Cable 26AWG 4C STRNDED 100' SPOOL WHITE
$ 1,050.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83347E 009100.

Belden

Datasheet3 pages14 years ago

TME

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-11.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha WireM1204 WH005
HIGH-LOW TEMP CABLE, 26AWG/4C, SHIELDED, MIL-W-16878/4, PTFE WHITE
Alpha WireM1204 WH002
HIGH-LOW TEMP CABLE, 26AWG/4C, SHIELDED, MIL-W-16878/4, PTFE WHITE
Wire And Cable, 4 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha WireM1203 WH005
HIGH-LOW TEMP CABLE, 26AWG/3C, SHIELDED, MIL-W-16878/4, PTFE WHITE
Wire And Cable, 3 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Single Conductor Cable 20AWG 30.48m 2.51mm Silver Coated Copper White 600VAC 6.5A

Descriptions

Descriptions of Belden 83347E 009100 provided by its distributors.

Multi-Conductor Cable 26AWG 4C STRNDED 100' SPOOL WHITE
Shielded Multi-Conductor Cable Braid Tetrafluoroethylene 4Conductors 26AWG 3.47mm 600VAC White Tetrafluoroethylene 30.48m
26 AWG stranded (7x34) silver-plated copper conductors, cabled and color-coded, extruded TFE Teflon(R) insulation, silver plated copper braid shield (85% coverage), TFE teflon tape-wrapped jacket.
SHLD MULTICOND CABLE 4COND 26AWG 100FT;; SHLD MULTICOND CABLE 4COND 26AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:4; Conductor Size AWG:26AWG; Voltage Rating:600V; No. of Strands x Strand Size:7 x 34AWG; Jacket Color:White

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83347E-009-100
  • 83347E-009100
  • 83347E009100