Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire M1234 WH005

Multiconductor Cable, 20 AWG, 4C, Braid Shield, Ptfe Insulated, White

$ 780.109
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire M1234 WH005.

RS (Formerly Allied Electronics)

Datasheet3 pages8 years ago

Newark

Related Parts

Alpha WireM1204 WH005
HIGH-LOW TEMP CABLE, 26AWG/4C, SHIELDED, MIL-W-16878/4, PTFE WHITE
Alpha WireM1254 WH005
MULTICONDUCTOR CABLE, 16 AWG, 4C, BRAID SHIELD, PTFE INSULATED, WHITE
Alpha WireM1244 WH005
MULTICONDUCTOR CABLE, 18 AWG, 4C, BRAID SHIELD, PTFE INSULATED, WHITE

Descriptions

Descriptions of Alpha Wire M1234 WH005 provided by its distributors.

MULTICONDUCTOR CABLE,20 AWG,4C, BRAID SHIELD, PTFE INSULATED, WHITE
AE HIGH/LOW TEMPERATURE, M1234 WHITE 100 FT 4CDR20AWG (19/32)O/A Removed 4/21/23
High-Temp. Military-Grade Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Cable Type:Shielded Multiconductor; Conductor Size AWG:20; No. of Conductors:4; Jacket Color:White ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1234-WH005
  • M1234WH005