Murata Power Solutions 82103C

Inductor Power Wirewound 10uH 10% 10KHz 35Q-Factor 0.5A 0.4Ohm DCR 1210 T/R
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 82103C.

Upverter

Datasheet0 pages0 years ago

HQonline

Inventory History

3 month trend:
-23.45%

CAD Models

Download Murata Power Solutions 82103C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.149
$ 0.149
Stock
477,268
1,585,035
1,585,035
Authorized Distributors
6
6
6
Inductance
10 µH
10 µH
10 µH
Tolerance
10 %
10 %
10 %
Current Rating
500 mA
450 mA
450 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
400 mΩ
390 mΩ
390 mΩ
Q Factor
35
35
35
Test Frequency
10 kHz
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENBRC2016T100K
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 0.45A 0.52Ohm DCR 0806 T/R
Inductor Power Chip Unshielded Wirewound 10uH 10% 1MHz Ferrite 0.45A 0.39Ohm DCR 1210 T/R
Ind Chip Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 550mA 1812 T/R
Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 550mA 500mOhm DCR 1812 T/R
TAIYO YUDENCB2012T100KR
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0805 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1310

Descriptions

Descriptions of Murata Power Solutions 82103C provided by its distributors.

Inductor Power Wirewound 10uH 10% 10KHz 35Q-Factor 0.5A 0.4Ohm DCR 1210 T/R
Fixed Inductor 1210 10µH ±10% 500mA 400mΩ 38MHz 35@1MHz
General Purpose Inductor, 10uH, 10%, 1 Element, SMD, 1210
INDUCTOR, UNSHIELDED, 10UH, 0.5A, 10%; Inductance:10µH; RMS Current (Irms):500mA; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:8200 Series; Power Inductor Case:3.2mm x 2.5mm x 2mm; DC Resistance Max:0.4ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc