TE Connectivity / AMP 1-1437504-9

Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-5
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialFluoropolymer
MaterialTeflon
MountThrough Hole
Number of Pins3
Terminal MaterialCopper
Technical
Circuit ApplicationSignal
Connector TypeSocket
Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1437504-9.

Sager Electronics
Technical Drawing4 pages6 years ago
element14 APAC
Datasheet4 pages11 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-1437504-9.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-1437504-9 provided by its distributors.

Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole
8060-1G5=GOLD TRANSISTOR SOCKE Transistor Socket | Part Number: 8060-1G5 | Internal Number: 1-1437504-9 | TE Connectivity
Transistor Socket, 3 Position, Through Hole; No. Of Contacts:3Contacts; Connector Type:To-5 Socket; Pitch Spacing:2.54Mm; Product Range:8060 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Amp Te Connectivity 8060-1G5

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8060-1G5

Technical Specifications

Physical
Case/PackageTO-5
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialFluoropolymer
MaterialTeflon
MountThrough Hole
Number of Pins3
Terminal MaterialCopper
Technical
Circuit ApplicationSignal
Connector TypeSocket
Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1437504-9.

Sager Electronics
Technical Drawing4 pages6 years ago
element14 APAC
Datasheet4 pages11 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages7 years ago