TE Connectivity 382437-1

Conn SIP Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageSIP
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountThrough Hole
Number of Pins3
Technical
Connector TypeSIP, Socket
Contact Resistance20 mΩ
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Depth3.91 mm
Length7.49 mm
Pitch2.54 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 382437-1.

TE Connectivity
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Future Electronics
Datasheet1 page21 years ago
Verical
Datasheet1 page18 years ago
Datasheet1 page26 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 382437-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 382437-1 provided by its distributors.

Conn SIP Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole Tray
3 Pos Dl Sip Socket Becutn |Amp Te Connectivity 382437-1
SIP Break-Away Socket Strips 3 POS DL SIP SOCKET
SIP SOCKET, 3POS, 2.54MM, THT; No. of Contacts:3Contacts; Connector Type:SIP Socket; Pitch Spacing:2.54mm; Product Range:-; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Tin Plated Contacts; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 382437-1.

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageSIP
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountThrough Hole
Number of Pins3
Technical
Connector TypeSIP, Socket
Contact Resistance20 mΩ
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Depth3.91 mm
Length7.49 mm
Pitch2.54 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 382437-1.

TE Connectivity
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Future Electronics
Datasheet1 page21 years ago
Verical
Datasheet1 page18 years ago
Datasheet1 page26 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago