Mill-Max 801-93-003-10-001000

STD SPRING-LOADED CONNECTOR, 03 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 801-93-003-10-001000
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
ColorBlack
Contact MaterialCopper
Contact PlatingGold, Lead, Tin
Housing ColorBlack
Housing MaterialPolychlorinated
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating4.5 A
Max Current Rating4.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Depth2.54 mm
Lead Pitch2.54 mm
Length7.62 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 801-93-003-10-001000.

Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page10 years ago
Mouser
Datasheet1 page18 years ago

Inventory History

3 month trend:
+35.32%

Alternate Parts

Price @ 1000
$ 2.309
$ 3.25
$ 3.25
Stock
3,674
6,582
6,582
Authorized Distributors
7
8
8
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold, Lead, Tin
Gold
Gold
Housing Material
Polychlorinated
-
-
Contact Material
Copper
Copper
Copper

Engineering Resources

View Evaluation kits and Reference designs for Mill-Max 801-93-003-10-001000.

Related Parts

Descriptions

Descriptions of Mill-Max 801-93-003-10-001000 provided by its distributors.

STD SPRING-LOADED CONNECTOR, 03 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 801-93-003-10-001000
SIP SOCKET 3 POS STRAIGHT PCB
Headers & Wire Housings 3P .025 SQ SIP HDR
CONN RCPT 3POS 0.1 GOLD PCB

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MILL-MAX MANUF CORP
  • *MILL-MAX (48 PINS)
  • Mill-Max Manufacturing Corpora

Technical Specifications

Physical
Case/PackageSIP
ColorBlack
Contact MaterialCopper
Contact PlatingGold, Lead, Tin
Housing ColorBlack
Housing MaterialPolychlorinated
MountThrough Hole
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating4.5 A
Max Current Rating4.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Depth2.54 mm
Lead Pitch2.54 mm
Length7.62 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Mill-Max 801-93-003-10-001000.

Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page10 years ago
Mouser
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant