TE Connectivity 796639-3

Conn Shrouded Header (4 Sides) M 3 POS 5.08mm Solder RA Side Entry Thru-Hole Box
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Technical
Connector SystemWire-to-Board
Connector TypeHeader
Current15 A
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
Operating Supply Voltage300 V
OrientationRight Angle
PackagingBox
Schedule B8536694040
TerminationSolder
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth12 mm
Length17.06 mm
Pitch5.08 mm
Tail Length3.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 796639-3.

Newark
Datasheet6 pages13 years ago
TE Connectivity
Datasheet109 pages16 years ago
Technical Drawing1 page11 years ago
Datasheet8 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+10.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 796639-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 796639-3 provided by its distributors.

Conn Shrouded Header (4 Sides) M 3 POS 5.08mm Solder RA Side Entry Thru-Hole Box
3POS 5.08MM CE R/A HDR,TRM BLK
796639-3 Rohs Compliant: Yes |Buchanan Te Connectivity 796639-3
TERM BLOCK HDR 3POS 90DEG 5.08MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796639-3.

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolyamide
MountThrough Hole
Technical
Connector SystemWire-to-Board
Connector TypeHeader
Current15 A
Current Rating15 A
Max Current Rating15 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Contacts3
Number of Levels1
Number of Positions3
Number of Positions Per Level3
Number of Rows1
Operating Supply Voltage300 V
OrientationRight Angle
PackagingBox
Schedule B8536694040
TerminationSolder
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth12 mm
Length17.06 mm
Pitch5.08 mm
Tail Length3.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 796639-3.

Newark
Datasheet6 pages13 years ago
TE Connectivity
Datasheet109 pages16 years ago
Technical Drawing1 page11 years ago
Datasheet8 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Rohs Statement2 pages11 years ago