TE Connectivity 794228-1

Connector Accessory, 0.059in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794228-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Farnell

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+35.97%

CAD Models

Download TE Connectivity 794228-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

CRIMP TERMINAL, MALE PIN, 0.062 DIAMETER, 18-24 AWG, STANDARD, .062 SERIES
Molex MX150 Tin Plated Sealed Male Terminal for 20-16 AWG (7,500 Units per Reel)
Board-In Crimp Terminal, Series 4706, Male, Tin (Sn) Plated Brass Contact, 16-18 AWG, 11.20mm Terminal Progression
TE Connectivity926899-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
TE Connectivity926885-1
Connector Accessory, 0.039in Min Cable Dia, 0.098in Max Cable Dia, Brass
TE Connectivity926868-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Brass

Descriptions

Descriptions of TE Connectivity 794228-1 provided by its distributors.

Connector Accessory, 0.059in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass
Connector Contact, 18 AWG, 600 V AC/DC, Crimp Termination Only
Pin&socket Connectors Pin Contact 22-18Awg Tin |Te Connectivity Amp 794228-1
Miniature Universal MATE-N-LOK II 22-18 AWG Wire to Cable Crimp Pin Contact
MINI UMNL2 PIN 22-18 AWG SN LP
Connector Headers and PCB Receptacles 18-22 AWG
Contact PIN Crimp ST Cable Mount 18-22AWG Bag Automotive
.163 Centerline 600 V 9.5 A max.
CRIMP PIN, 0.3-0.8MM; Product Range: Mini Universal Mate-N-Lok 2 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: Mini-Universal MATE-N
MINI UMNL2 PIN 22-18 AWG SN LP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 22 – 18 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 22 – 18 AWG | Connector Contact | Part Number: 794228-1 | Internal Number: 794228-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty