Bourns 78F101J-TR-RC

RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 0.165A 4.1Ohm DCR AXL T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Core MaterialFerrite
MountThrough Hole
Technical
CompositionWirewound
Current Rating165 mA
DC Current165 mA
DC Resistance (DCR)4.1 Ω
Inductance100 µH
Lead/Base StyleAxial
Max DC Current60 mA
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Q Factor60
Schedule B8504500000
Self Resonant Frequency5.5 MHz
ShieldingUnshielded
TerminationAxial
Test Frequency2.5 MHz
Tolerance5 %
Dimensions
Diameter2.79 mm
Lead Diameter510 µm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Bourns 78F101J-TR-RC.

Electro Sonic
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-3.24%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.121
$ 0.121
Stock
124,025
187,723
187,723
Authorized Distributors
9
15
15
Inductance
100 µH
100 µH
100 µH
Tolerance
5 %
5 %
5 %
Current Rating
165 mA
165 mA
165 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
4.1 Ω
4.1 Ω
4.1 Ω
Q Factor
60
60
60
Test Frequency
2.5 MHz
2.5 MHz
2.5 MHz

Engineering Resources

View Evaluation kits and Reference designs for Bourns 78F101J-TR-RC.

Related Parts

Descriptions

Descriptions of Bourns 78F101J-TR-RC provided by its distributors.

RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 0.165A 4.1Ohm DCR AXL T/R
FIXED IND 100UH 165MA 4.1 OHM TH
RF Choke, High Frequency, 100 uH, 165 mA, 4.1 Ohm, ± 5%, 5.5 MHz
Inductor, Axial, Conformal Coa
78F Axial 0.110Diax0.280L 2.79mmx7.11mm 100muH
Inductor, 100Uh, 0.165A, 5.5Mhz, Axial; Product Range:78F Series; Inductance:100Μh; Dc Current Rating:165Ma; Dc Resistance Max:4.1Ohm; Inductance Tolerance:± 5%; Self Resonant Frequency:5.5Mhz; Self Resonant Frequency Min:5.5Mhz Rohs Compliant: Yes |Bourns 78F101J-TR-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78F101J-TR-RC.

Technical Specifications

Physical
Case/PackageAxial
Core MaterialFerrite
MountThrough Hole
Technical
CompositionWirewound
Current Rating165 mA
DC Current165 mA
DC Resistance (DCR)4.1 Ω
Inductance100 µH
Lead/Base StyleAxial
Max DC Current60 mA
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Q Factor60
Schedule B8504500000
Self Resonant Frequency5.5 MHz
ShieldingUnshielded
TerminationAxial
Test Frequency2.5 MHz
Tolerance5 %
Dimensions
Diameter2.79 mm
Lead Diameter510 µm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Bourns 78F101J-TR-RC.

Electro Sonic
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago