Bourns 78F101J-RC

Ind RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 165mA AXL Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Core MaterialFerrite
MountAxial, Through Hole
Number of Pins2
Technical
Current Rating165 mA
DC Current165 mA
DC Resistance (DCR)4.1 Ω
Inductance100 µH
Inductance Tolerance5 %
Lead/Base StyleAxial
Max DC Current165 mA
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Q Factor60
Schedule B8504500000
Self Resonant Frequency5.5 MHz
ShieldingUnshielded
TerminationAxial
Test Frequency2.5 MHz
Tolerance5 %
Dimensions
Diameter2.79 mm
Height7.11 mm
Lead Diameter510 µm
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Bourns 78F101J-RC.

Newark
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet1 page17 years ago
element14 APAC
Datasheet2 pages6 years ago
Burklin Elektronik
Datasheet3 pages5 years ago
Electro Sonic
Datasheet1 page16 years ago

Inventory History

3 month trend:
-5.08%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.123
$ 0.1
Stock
185,197
104,854
Authorized Distributors
15
9
Inductance
100 µH
100 µH
Tolerance
5 %
5 %
Current Rating
165 mA
165 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4.1 Ω
4.1 Ω
Q Factor
60
60
Test Frequency
2.5 MHz
2.5 MHz

Engineering Resources

View Evaluation kits and Reference designs for Bourns 78F101J-RC.

Related Parts

Descriptions

Descriptions of Bourns 78F101J-RC provided by its distributors.

Ind RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 165mA AXL Bag
Bourns 100 µH ±5% Ferrite DR Leaded Inductor, Max SRF: 5.5MHz, Q: 60, 165mA Idc, 4.1O Rdc 78F
Ind Rf Choke 100Uh 5% 2.5Mhz 60Q-Fctr Ferrite 165Ma Axl Rohs Compliant: Yes
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core
INDUCTOR,AXIAL,RF;100UH; +/-5%;60 QMIN;2.5MHZ (TEST);4.10 OHM DCR MAX
CHOKE, 100UH, 125MA, 5%, 5.5MHZ; Product Range:78F Series; Inductance:100µH; DC Current Rating:165mA; DC Resistance Max:4.1ohm; Inductance Tolerance:± 5%; Self Resonant Frequency Min:5.5MHz; Body Material:Ferrite; Inductor Type:Choke

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78F101-J-RC
  • 78F101J-RC.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Core MaterialFerrite
MountAxial, Through Hole
Number of Pins2
Technical
Current Rating165 mA
DC Current165 mA
DC Resistance (DCR)4.1 Ω
Inductance100 µH
Inductance Tolerance5 %
Lead/Base StyleAxial
Max DC Current165 mA
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Q Factor60
Schedule B8504500000
Self Resonant Frequency5.5 MHz
ShieldingUnshielded
TerminationAxial
Test Frequency2.5 MHz
Tolerance5 %
Dimensions
Diameter2.79 mm
Height7.11 mm
Lead Diameter510 µm
Length7.112 mm

Documents

Download datasheets and manufacturer documentation for Bourns 78F101J-RC.

Newark
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet1 page17 years ago
element14 APAC
Datasheet2 pages6 years ago
Burklin Elektronik
Datasheet3 pages5 years ago
Electro Sonic
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago