TE Connectivity 770904-1

Contact Socket, Mini-Universal, 22-18 AWG, MATE-N-LOK Series | TE Connectivity 770904-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
Number of Terminals1
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating11.2 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating9.5 A
GenderFemale
Max Current Rating11.2 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts1
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
PackagingCut Tape
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.81 mm
Height4.42 mm
Insulation Diameter2.3876 mm
Length17.25 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770904-1.

TE Connectivity
Technical Drawing1 page11 years ago
Datasheet37 pages16 years ago
Datasheet134 pages16 years ago
Datasheet10 pages13 years ago
Instruction Sheet7 pages4 years ago
Newark
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet4 pages19 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet1 page18 years ago
Future Electronics
Datasheet8 pages0 years ago
Farnell
Datasheet6 pages0 years ago

Inventory History

3 month trend:
-32.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 770904-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 770904-1 provided by its distributors.

Contact Socket, Mini-Universal, 22-18 AWG, MATE-N-LOK Series | TE Connectivity 770904-1
Miniature Universal MATE-N-LOK 22-18 AWG Wire to Cable Crimp Socket Contact
Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, tin-plated, 770904-1
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
ARM Microcontrollers - MCU Stellaris Cortex M-3 CAN 10-Bit ADC
.163" Centerline, 600 V, 9.5 A max.
TE CONNECTIVITY 770904-1 / AMP SOCKET - REEL LP 770988-
P&S Connectors MINI UMNL SOCKET 22- Reel of 4500
CONN SOCKET 18-22AWG TIN CRIMP
MINI UMNL SOK 22-18 AWG SN Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Pre-Tin Operating Voltage: 600 VAC Operating Voltage: 600 VDC Socket Tin Pre-Tin 600 VAC | Connector Contact | Part Number: 770904-1 | Internal Number: 770904-1 | Alias Number: 2-42939-6041 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770904-1.
  • 770904-1....

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountCable
Number of Terminals1
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating11.2 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating9.5 A
GenderFemale
Max Current Rating11.2 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts1
Number of Ports1
Operating Supply Voltage600 V
OrientationStraight
PackagingCut Tape
ShieldingUnshielded
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.81 mm
Height4.42 mm
Insulation Diameter2.3876 mm
Length17.25 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 770904-1.

TE Connectivity
Technical Drawing1 page11 years ago
Datasheet37 pages16 years ago
Datasheet134 pages16 years ago
Datasheet10 pages13 years ago
Instruction Sheet7 pages4 years ago
Newark
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet4 pages19 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet1 page18 years ago
Future Electronics
Datasheet8 pages0 years ago
Farnell
Datasheet6 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Rohs Statement1 page11 years ago