TE Connectivity / AMP 770858-2

Conn Header HDR 10 POS 4.14mm Solder ST Thru-Hole 10 Terminal 1 Port Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingGold
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Terminals10
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Current Rating9.5 A
Fastening TypeRamp
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-20 °C
Number of Circuits10
Number of Contacts10
Number of Ports1
Number of Positions10
Number of Rows2
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Depth9.83 mm
Lead Length3.68 mm
Length22.28 mm
Pitch4.14 mm
Row Spacing4.1402 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 770858-2.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page8 years ago
Instruction Sheet3 pages12 years ago
Datasheet20 pages12 years ago
Datasheet12 pages13 years ago
Technical Drawing1 page13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.295
$ 1.49
$ 1.49
Stock
238
126,418
126,418
Authorized Distributors
3
21
21
Gender
Male
Male
Male
Pitch
4.14 mm
4.1148 mm
4.1148 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 770858-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 770858-2 provided by its distributors.

Conn Header HDR 10 POS 4.14mm Solder ST Thru-Hole 10 Terminal 1 Port Bag
.163 Centerline 600 V 9.5 A max.
10P Mini Umnl Hdr Assy Au Rohs Compliant: No
CONN HEADER PIN 10POS VERT TIN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass
Contact PlatingGold
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Terminals10
Technical
Connector TypeHeader, Pin, Plug
Contact GenderMale
Current Rating9.5 A
Fastening TypeRamp
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-20 °C
Number of Circuits10
Number of Contacts10
Number of Ports1
Number of Positions10
Number of Rows2
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating600 V
Dimensions
Depth9.83 mm
Lead Length3.68 mm
Length22.28 mm
Pitch4.14 mm
Row Spacing4.1402 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 770858-2.

Electro Sonic
Datasheet134 pages16 years ago
TE Connectivity
Technical Drawing1 page8 years ago
Instruction Sheet3 pages12 years ago
Datasheet20 pages12 years ago
Datasheet12 pages13 years ago
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago
Materials Sheet2 pages8 years ago