Try the Octopart BOM Tool! Ad
octopart.com

Molex 39-28-1103

Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit Jr?‘????‘ Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
39-28-1103 10,364 Buy Now »
USD
0.512 0.512 0.500
Newark 2
98K8962 1,367 Buy Now »
USD
1.21 1.21 1.09 0.816 0.816
56H8089 583 Buy Now »
USD
1.39 1.25 1.08 0.800 0.761
Heilind Electronics
MOL39-28-1103 45,325 Buy Now »
USD
0.588 0.588 0.588 0.495 0.482
TTI
39-28-1103 9,433 Buy Now »
USD
0.619 0.619 0.619 0.619
Mouser
538-39-28-1103 2,183 Buy Now »
USD
1.39 1.25 1.08 0.800 0.742
Onlinecomponents.com
39281103 6,269 Buy Now »
USD
0.640 0.640 0.550 0.550 0.510
Allied Electronics
70190699 135 Buy Now »
USD
0.821 0.821 0.821 0.821 0.821
NEP Electronics
39-28-1103 8,550 ··
Master Electronics
39281103 4,189 ··
USD
0.640 0.640 0.550 0.550 0.510
Dachs
39-28-1103 1,410 ··
Chip One Stop Global
C1S516500435775 212 Buy Now »
USD
1.38 1.38 1.38 1.38
Interstate Connecting Components
39-28-1103 45,325 Buy Now »
Bisco
39-28-1103 9 Buy Now »
Heilind Asia
MOL39-28-1103 0 ··
Farnell
9732136 4,669 Buy Now »
GBP
0.790 0.790 0.729 0.511 0.511
element14 APAC
9732136 3,677 Buy Now »
SGD
0.846 0.846 0.846 0.846 0.846
Electro Sonic
39281103 20,777 Buy Now »
USD
0.678 0.678 0.583 0.583 0.541
Rutronik
COREC10585 600 Buy Now »
USD
0.395 0.368
Avnet Europe
39-28-1103 18,911 Buy Now »
USD
0.950 0.950 0.950 0.345 0.271
RS Components
4841928 4,385 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
39-28-1103 10 Buy Now »
USD
2.50 2.50 2.50 2.50
Jameco
1968785 556 Buy Now »
USD
0.950 0.770 0.770 0.770
Freelance Electronics 2
39281103 45 Buy Now »
USD
0.290 0.290 0.290 0.290 0.290
39-28-1103 134 Buy Now »
USD
0.640 0.640 0.640 0.640 0.640
Quest
39-28-1103 1,959 Buy Now »
USD
2.10 1.68 0.630 0.546 0.525
Accelarata
EI4-39-28-1103 0 ··
Ewing Components
39281103 7,100 Send RFQ »
Tencell
39-28-1103 3,412 Buy Now »
USD
0.546 0.546 0.546 0.474 0.474
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
39-28-1103 Contact ··
Summit Electronics
39-28-1103 Contact Send RFQ »

Descriptions

HEADER, MINI-FIT, 10WAY; Connector Type:Rectangular; Gender:Pin; Ways, No. of:10; Termination Method:Solder; Contact Material:Brass; Series:Mini Fit Jr 5566; Contact Plating:Tin; Connector Insert Type:Header; Mounting Type:PC Board; Colour:Clear; Current Rating:7A; Flammability Rating:UL94V-2; No. of Poles:10; Voltage Rating, AC:600V; Voltage, Working:250V; Lead Spacing:4.2mm; Mounting, Orientation:Straight; Pitch:4.2mm; Rows, No. of:1
Farnell
VERTICAL HEADER ASSEMBLIES-TIN PLATD;94V-2;10 CIRCUITS
Allied Electronics
New Mini Fit Header Assy 10Ck
Master Electronics
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Bag
Avnet Europe
10POS .165 TIN ST V-2 HDR
Interstate Connecting Components
Mini-Fit Jr. Connectors 10 CKT VERT HEADER
Mouser
MFIT HDR 10 PCB V2 VERT WIR
NEP Electronics
10 way vertical PCB header Mini-Fit Jr
RS Components
Pin Header; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:10; Contact Termination:Solder; Contact Material:Brass; Series:5566; Contact Plating:Tin; Connector Mounting:PC Board; Body Material:PA Polyamide (Nylon) 6/6 ;RoHS Compliant: Yes
Newark
HEADER, MINI-FIT, 10WAY; Series:Mini Fit Jr 5566; No. of Contacts:10; No. of Rows:1; Pitch Spacing:4.2mm; Connector Mounting:PCB; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Tin; Colour:Clear; Connector Insert Type:Header; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Plating:Tin; Current Rating:7A; Flammability Rating:UL94V-2; Lead Spacing:4.2mm; Mounting Orientation:Straight; Mounting Type:PC Board; No. of Poles:10; No. of Ways:10; Termination Method:Solder; Voltage Rating VAC:600V; Working Voltage:250V
element14 APAC
Connector Wire to Board Header 10 Position 4.2mm Solder Straight Thru-Hole Tray
Jameco
MINI-FIT JR HDR 10P 94V-2
TTI
10POS .165 TIN ST V-2 HDR
Heilind Asia
CONN 10POS 4.2MM VERT
Component Sense
MOL39-28-110310POS .165 TIN ST V-2 HDR
Heilind Electronics
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit Jr?‘????‘ Bag
Chip One Stop Global
Mini-Fit® Jr. Header, Dual Row, Vertical, without Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, without Drain Holes
Molex
10 P MINI-FIT HEADER 2 ROW W/O
Rutronik
New Mini Fit Header Assy 10Ckt
Onlinecomponents.com
Conn Power HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Bag
Verical

Technical Specifications

Lifecycle Status Active
Voltage Rating (AC) 600 V
Number of Circuits 10
Size-Length 22.2 mm
Voltage Rating (DC) 600 V
Gender Male
Insulation Resistance 1 GΩ
Glow Wire Compliant Non-Compliant
Size-Height 12.8 mm
Packaging Tray Bulk
Housing Color Natural
RoHS Compliant
Size-Width 9.6 mm
Contact Plating Tin
Current Rating 7 A
Orientation Vertical
Pin Pitch 4.2 mm
Number of Positions 10
Flammability Rating UL 94 V-0 UL 94 V-2
Number of Rows 2
Housing Material Nylon
Lead-Free Status Lead Free
Number of Contacts 10
Mounting Type PCB Through Hole Vertical
Color Natural
Contact Material Brass
Halogen Free Status Low Halogen

Documents

Future Electronics
Datasheet 5 pages 4 years ago
Molex
Datasheet 15 pages 7 years ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 1 page 16 years ago
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 17 pages 8 years ago
Datasheet 5 pages 2 years ago
Farnell
Datasheet 10 pages 7 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 6 years ago
element14
Datasheet 2 pages 6 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Jameco
Datasheet 28 pages 7 years ago
Digi-Key
Datasheet 15 pages 9 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 39-28-1103
MOL 39-28-1103
MLX 39-28-1103
MOLE 39-28-1103
MOLX 39-28-1103
MOLEX INCORPORATED 39-28-1103
MOLEX CONNECTOR CORPORATION 39-28-1103
MOLEX CONNECTOR CORP 39-28-1103
MOLEX HONG KONG CHINA LTD 39-28-1103
MOLEX ELECTRONICS 39-28-1103
MXA 39-28-1103
MOLEX PREMISE NETWORK 39-28-1103
MOLEX INTERCONNECT GMBH 39-28-1103
MOLEX GMBH 39-28-1103
Molex Taiwan Ltd 39-28-1103
MOLEX INDUSTRIAL 39-28-1103
MOELX 39-28-1103
MOLEX INTERCONNECT 39-28-1103
MOLEX ELEKTRONIK GMBH 39-28-1103
MOLEX CONNECTOR 39-28-1103
MOLEX-ETC 39-28-1103
GWCONNECT BY MOLEX 39-28-1103
MOLEX / Rohs 39-28-1103
MOLEX JAPAN COMPANY LIMITED 39-28-1103
MOLEX INDUSTRIAL HDC 39-28-1103
Molex, LLC 39-28-1103

Search for other parts like 39- »