Grayhill 76STC02T

Switch DIP ON OFF SPDT 2 Toggle 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Positions2
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length5.08 mm
Length9.652 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 76STC02T.

Sager Electronics
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages15 years ago
element14
Datasheet1 page16 years ago
Datasheet1 page20 years ago
Newark
Datasheet3 pages22 years ago

Inventory History

3 month trend:
-10.98%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 76STC02T.

Related Parts

Descriptions

Descriptions of Grayhill 76STC02T provided by its distributors.

Switch DIP ON OFF SPDT 2 Toggle 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube
Switch, DIP, SPDT, 2 Pos, 2 X Raised RockerActuators, Gold, 25mA, 24VDC, PC Pin | Grayhill 76STC02T
SWITCH, DIP, 2 POSITION, SPDT, RAISED ROCKER; No. of Circuits: 2Circuits; Switch Actuator Style: Rocker; Switch Mounting: Through Hole; Contact Configuration: SPDT; Contact Voltage DC Max: 30VDC; Contact Current DC Max: 150mA
Transfer DIP Switch 2 Position Thru-Hole Mount
DIP Switch SPDT form C toggle DIP 2 position

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76STC02T.

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Positions2
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length5.08 mm
Length9.652 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 76STC02T.

Sager Electronics
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages16 years ago
Jameco
Datasheet2 pages15 years ago
element14
Datasheet1 page16 years ago
Datasheet1 page20 years ago
Newark
Datasheet3 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableNo