Grayhill 76SC02ST

Switch DIP N.O./N.C. SPDT 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/Switch Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Positions2
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length1.22 mm
Depth9.65 mm
Length9.652 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 76SC02ST.

Sager Electronics
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page9 years ago
Datasheet1 page20 years ago
element14
Datasheet1 page16 years ago

Inventory History

3 month trend:
+1.65%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 76SC02ST.

Related Parts

Descriptions

Descriptions of Grayhill 76SC02ST provided by its distributors.

Switch DIP N.O./N.C. SPDT 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/Switch Thru-Hole Tube
DIP Switch SPDT form C raised rocker 2 position
76 Series Raised Rocker SPDT 4 Position Through Hole DIP Switch
Dip Switch: Raised Type, Circuitry: SPDT, 2 Positions, Thru-Hole, Tape Sealed | Grayhill 76SC02ST
SWITCH, DIP, 2 POSITION, SPDT, RAISED SL; SWITCH, DIP, 2 POSITION, SPDT, RAISED SLIDE; No. of Circuits: 2Circuits; Switch Actuator Style: Rocker; Switch Mounting: Through Hole; Contact Configuration: SPDT; Contact Voltage DC Max: 30VDC; Contact Current DC Max: 150mA

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76SC02ST.

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Positions2
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length1.22 mm
Depth9.65 mm
Length9.652 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 76SC02ST.

Sager Electronics
Datasheet2 pages13 years ago
Farnell
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page9 years ago
Datasheet1 page20 years ago
element14
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableYes