Grayhill 78J02ST

Switch DIP OFF ON SPDT 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length1.27 mm
Length12.192 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78J02ST.

Master Electronics
Datasheet2 pages13 years ago
Sager Electronics
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page7 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 78J02ST.

Related Parts

Descriptions

Descriptions of Grayhill 78J02ST provided by its distributors.

Switch DIP OFF ON SPDT 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
DIP Switch SPDT 2 circuits raised slide 2 posit
78 Series Raised Slide SPDT 2 Position Through Hole DIP Switch
Slide Dip Switch, 2 Switches, Spdt, Latched, 0.15A, 30Vdc, Solder Terminal, Through Hole-Straight
Transfer DIP Switch 2 Position Thru-Hole Mount
SWITCH SLIDE DIP SPDT 0.15A 30V
Dip Switch: Raised Type, Circuitry: SPDT, 2 Positions, Thru-Hole, Tape Sealed | Grayhill 78J02ST
Dip Switch, Spdt, 150Ma, Through Hole; No. Of Circuits:2Circuits; Switch Actuator Style:Raised Slide; Switch Mounting:Through Hole; Contact Configuration:Spdt; Contact Voltage Dc Max:30V; Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 78J02ST

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Actuator Length1.27 mm
Length12.192 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78J02ST.

Master Electronics
Datasheet2 pages13 years ago
Sager Electronics
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page7 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableYes