Molex 75783-0140

Telecom And Datacom Connector, 36 Contact(S), Female, Right Angle, Solder Terminal, Locking,
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Connector TypeMini-SAS, Receptacle
Contact Resistance30 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature80 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)3.03 kV
Min Operating Temperature-40 °C
Number of Circuits36
Number of Contacts36
Number of Ports1
Number of Positions36
Number of Rows2
OrientationRight Angle
PackagingTape & Reel
Schedule B8536695050
TerminationSolder
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Depth24.07 mm
Length19.5 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Molex 75783-0140.

Molex
Datasheet2 pages11 years ago
Technical Drawing12 pages12 years ago
Factory Futures
Datasheet12 pages16 years ago
Master Electronics
Datasheet2 pages6 years ago
Sager Electronics
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Jameco
Datasheet28 pages15 years ago
Mouser
Datasheet10 pages16 years ago
Farnell
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+9.15%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 75783-0140.

Related Parts

Descriptions

Descriptions of Molex 75783-0140 provided by its distributors.

Telecom And Datacom Connector, 36 Contact(S), Female, Right Angle, Solder Terminal, Locking,
iPass I/O Surface Mount Receptacle, Right-Angle, Internal Assembly with Shell, 36 Circuit, 0.38µm Gold (Au), Through Hole Option, Tail Length 2.79mm, Universal Key
Connector, Sata, Rcpt, 36Pos, Smt; No. Of Contacts:36Contacts; Gender:Receptacle; Connector Type:Sata; Contact Termination Type:Surface Mount; Product Range:Ipass 75783 Series; Connector Mounting:Pcb Mount; No. Of Rows:2Rows Rohs Compliant: Yes |Molex 75783-0140

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0757830140
  • 75783-0140.
  • 757830140

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Connector TypeMini-SAS, Receptacle
Contact Resistance30 mΩ
Current Rating500 mA
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature80 °C
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)3.03 kV
Min Operating Temperature-40 °C
Number of Circuits36
Number of Contacts36
Number of Ports1
Number of Positions36
Number of Rows2
OrientationRight Angle
PackagingTape & Reel
Schedule B8536695050
TerminationSolder
Voltage Rating (AC)30 V
Voltage Rating (DC)30 V
Dimensions
Depth24.07 mm
Length19.5 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Molex 75783-0140.

Molex
Datasheet2 pages11 years ago
Technical Drawing12 pages12 years ago
Factory Futures
Datasheet12 pages16 years ago
Master Electronics
Datasheet2 pages6 years ago
Sager Electronics
Datasheet2 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago
Jameco
Datasheet28 pages15 years ago
Mouser
Datasheet10 pages16 years ago
Farnell
Datasheet10 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago