📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi 74VCX164245MTD

Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs
$ 1.16
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX164245MTD.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VCX164245MTD symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.002
Stock
55,942
96,980
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
Inverting, Transceiver, Translator
Flip-Flop, Inverting, Transceiver
Number of Elements
2
2
Number of Bits per Element
8
8
Low Level Output Current
18 mA
18 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
5.8 ns
5.8 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs
Texas InstrumentsSN74LVCH16T245DGGR
16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-TSSOP -40 to 85

Descriptions

Descriptions of onsemi 74VCX164245MTD provided by its distributors.

Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs
74VCX Series 1.65-3.6 V 16 Bit 3-St Dual Supply Translating Transceiver-TSSOP-48
74VCX164245 Tube 2016 74VCX logic driver 18mA 18mA; 24mA 24mA 8.3ns 900mum 1.8V
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Transceiver Logic IC; Logic Type:Transceiver; Logic Family:74VCX; Logic Base Number:74164245; Transceiver Type:Transmitter/Receiver; Supply Voltage Min:1.65V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:48-TSSOP ;RoHS Compliant: Yes
IC, TRANSLATE, TRANSCEIVER, 48TSSOP; No. of Inputs:2; Propagation Delay:6.2ns; Logic Type:Translating Transceiver; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012)
The VCX164245 is a dual supply, 16-bit translating transceiver that is designed for two way asynchronous communication between busses at different supply voltages by providing true signal translation. The supply rails consist of VCCB, which is the higher potential rail operating at 2.3V to 3.6V and VCCA, which is the lower potential rail operating at 1.65V to 2.7V. (VCCA must be less than or equal to VCCB for proper device operation.) This dual supply design allows for translation from 1.8V to 2.5V busses to busses at a higher potential, up to 3.3V. The Transmit/Receive (T/R#) input determines the direction of data flow. Transmit (active-HIGH) enables data from A Ports to B Ports. Receive (active-LOW) enables data from B Ports to A Ports. The Output Enable (OE#) input, when HIGH, disables both A and B Ports by placing them in a High-Z condition. The A Port interfaces with the lower voltage bus (1.8V - 2.5V). The B Port interfaces with the higher voltage bus (2.7V - 3.3V). Also the VCX164245 is designed so that the control pins (T/R#n, OE#n) are supplied by VCCB. The 74VCX164245 is suitable for mixed voltage applications such as notebook computers using a 1.8V CPU and 3.3V peripheral components. It is fabricated with an Advanced CMOS technology to achieve high speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VCX164245MTD..