Texas Instruments SN74LVCH16T245DGGR

16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight223.195796 mg
Technical
Ambient Temperature Range High85 °C
Data Rate500 Mbps
DirectionBidirectional
Frequency200 MHz
High Level Output Current-32 mA
Logic FunctionTransceiver, Translator
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current30 µA
Number of Bits16
Number of Channels16
Number of Circuits2
Number of Elements2
Number of Inputs16
Number of Outputs16
Output Current32 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay6 ns
Quiescent Current20 µA
Schedule B8542390000
Turn-On Delay Time32.2 ns
Dimensions
Height1.2 mm
Length12.5 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCH16T245DGGR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet30 pages8 years ago
Upverter
Datasheet16 pages14 years ago
LCSC
Datasheet32 pages1 year ago
Datasheet32 pages2 years ago
DigiKey
Datasheet15 pages18 years ago
iiiC
Datasheet16 pages0 years ago

Inventory History

3 month trend:
+45.28%

Alternate Parts

Price @ 1000
$ 0.761
$ 1.168
$ 1.168
Stock
921,288
549,837
549,837
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
16
16
16
Propagation Delay
6 ns
32.2 ns
32.2 ns
Data Rate
500 Mbps
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVCH16T245DGGR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVCH16T245DGGR provided by its distributors.

16-Bit Dual-Supply Bus Transceiver, Configurable Voltage Translation, 3-State Outputs 48-TSSOP -40 to 85
IC, 16BIT BUS TRANSCEIVER, TSSOP-48; Nombre d'entrées: 16; Courant, sortie: 32mA; Temps de propagation: 4.3ns; Nombre de broches: 48Broche(s); Type de boîtier CI logique: TSSOP; Tension, alimentation min.: 1.65V; Tension, alim
Ic, 16Bit Bus Transceiver, Tssop-48; No. Of Inputs:16; Output Current:32Ma; Propagation Delay:4.3Ns; No. Of Pins:48Pins; Logic Case Style:Tssop; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVCH16T245DGGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVCH16T245DGGR .
  • SN74LVCH16T245DGGR.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Weight223.195796 mg
Technical
Ambient Temperature Range High85 °C
Data Rate500 Mbps
DirectionBidirectional
Frequency200 MHz
High Level Output Current-32 mA
Logic FunctionTransceiver, Translator
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current30 µA
Number of Bits16
Number of Channels16
Number of Circuits2
Number of Elements2
Number of Inputs16
Number of Outputs16
Output Current32 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay6 ns
Quiescent Current20 µA
Schedule B8542390000
Turn-On Delay Time32.2 ns
Dimensions
Height1.2 mm
Length12.5 mm
Thickness1.15 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCH16T245DGGR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet30 pages8 years ago
Upverter
Datasheet16 pages14 years ago
LCSC
Datasheet32 pages1 year ago
Datasheet32 pages2 years ago
DigiKey
Datasheet15 pages18 years ago
iiiC
Datasheet16 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago