Nexperia 74LVC2G66DP,125

74LVC Series 5.5 V CMOS Dual SPST Analog Bilateral Switch - TSSOP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Drain to Source Resistance195 Ω
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Max Supply Current200 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current100 nA
Number of Channels2
Number of Inputs2
Number of Outputs2
Operating Supply Current150 nA
Operating Supply Voltage5 V
PackagingTape and Reel
Power Dissipation250 mW
Resistance500 mΩ
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time3.8 ns
Turn-On Delay Time4.6 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G66DP,125.

TME
Datasheet27 pages7 years ago
Nexperia
Datasheet23 pages5 years ago
NXP Semiconductors
Datasheet26 pages13 years ago
Datasheet26 pages11 years ago
Future Electronics
Datasheet24 pages15 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+10.35%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.264
$ 0.264
Stock
693,867
1,454,253
1,454,253
Authorized Distributors
11
3
3
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
2
2
2
Number of Outputs
2
2
2
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74LVC2G66DP,125.

Related Parts

Descriptions

Descriptions of Nexperia 74LVC2G66DP,125 provided by its distributors.

74LVC Series 5.5 V CMOS Dual SPST Analog Bilateral Switch - TSSOP-8
10惟 2 SPST(SPST)-Normal Open TSSOP-8 Analog Switches / Multiplexers ROHS
Analog Switch Dual SPST 8-Pin TSSOP T/R
IC SWITCH SPST-NOX2 10OHM 8TSSOP
SPST, 2 Func, 1 Channel, CMOS, PDSO8
ANALOGUE SWITCH, DUAL, SPST, TSSOP-8; No. of Channels: 2Channels; Analogue Switch Type: SPST; On State Resistance Max: 195ohm; Supply Voltage Range: 1.65V to 5.5V; Analogue Switch Case: TSSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Technical
Drain to Source Resistance195 Ω
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Max Supply Current200 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current100 nA
Number of Channels2
Number of Inputs2
Number of Outputs2
Operating Supply Current150 nA
Operating Supply Voltage5 V
PackagingTape and Reel
Power Dissipation250 mW
Resistance500 mΩ
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time3.8 ns
Turn-On Delay Time4.6 ns

Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G66DP,125.

TME
Datasheet27 pages7 years ago
Nexperia
Datasheet23 pages5 years ago
NXP Semiconductors
Datasheet26 pages13 years ago
Datasheet26 pages11 years ago
Future Electronics
Datasheet24 pages15 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago